Berger & Schröter 12030 Universal frog terminal 600kg 120x80 mm Snap Hooks

MPN
12030
EAN-13
4042504604847
Order Code
13-7168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £37.47 £33.06
10+ £31.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Berger & Schröter 12030 Universal Frog Terminal offers robust functionality with its ability to handle loads up to 600 kg. This product, also known as 3437894, features dimensions of 120 mm by 80 mm, providing a reliable and secure interface for various applications. Engineered with durable materials, the Snap Hooks are designed for high-strength industrial use, ensuring safe and efficient operation in heavy-duty settings. Commonly utilised in construction, manufacturing, and logistics sectors, the Universal Frog Terminal serves as a vital component in load-securing systems, facilitating the safe lifting and transport of substantial objects. Its precision engineering underlines its suitability for demanding environments where quality and safety are paramount.
Type Clamp
Colour Steel
Content 1
Dimensions (L x W) 120 mm x 80 mm
Length 120mm
Material Steel
Max. load Capacity 600kg
Weight 610g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot