BeQuiet BZ003 BeQuiet MC1 Pro HDD Cooler Silent Efficient Cooling Black

MPN
BZ003
Brand
BeQuiet
EAN-13
4260052188521
Order Code
18-6965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.65 £15.00
10+ £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

BeQuiet BZ003, MC1 Pro HDD Cooler, is designed to provide silent and efficient cooling for hard disk drives. The cooler features a compact, robust design that incorporates an effective fan system, optimised for reducing the internal temperature of HDD units in densely packed configurations. Its black finish complements modern computing systems while ensuring quiet operation, thus preventing thermal throttling and prolonging the lifespan of storage devices. This product is an excellent choice for engineers looking to maintain optimal performance and reliability in data centres, server rooms, or any application where multiple hard drives are in continuous operation.
Type HDD cooler
Colour Black
Depth 101mm
Height 28mm
Weight 0.08
Width 103mm
Content 1
Dimensions (W x H x D) 103 x 28 x 101 mm
Fan diameter N
For Use With Not supported
Harmonized System (HS) code 84733080
Manual Yes
Number of screws 4
Package depth 99mm
Package height 27mm
Package weight 80g
Package width 98mm
Product colour Black
Products per shipping (inner) case 96 pc(s)
Quantity per pack 1 pc(s)
Screws included Yes
Shipping (inner) case gross weight 8.51kg
Shipping (inner) case height 25cm
Shipping (inner) case length 41.5cm
Shipping (inner) case width 31.5cm
Suitable location Solid-state drive
Supported processor sockets Not supported

Reviews

Be the first to submit a review

Trustpilot