BeQuiet BZ002, MC1 Cooler, is an efficient cooling solution specifically designed for hard disk drives. This product functions as a passive cooler, utilising advanced heat dissipation techniques to regulate the temperature of HDDs, thus enhancing their performance and longevity. Constructed with high-quality materials, the BeQuiet MC1 Cooler is easy to install and integrates seamlessly into most computer setups without the need for additional fans or power sources. It is particularly beneficial in engineering applications where thermal management of hard drives is critical, such as in server environments or customised computing systems requiring silent operation. By maintaining optimal operation temperatures, this cooler mitigates the risk of drive overheating, thereby supporting the reliability and durability of data storage solutions.
| Type |
HDD cooler |
| Colour |
Black |
| Depth |
100mm |
| Height |
27mm |
| Weight |
0.067 |
| Width |
100mm |
| Content |
1 |
| Dimensions |
(W x H x D) 100 x 27 x 100 mm |
| Fan diameter |
N |
| For Use With |
Not supported |
| Harmonized System (HS) code |
84733080 |
| Manual |
Yes |
| Number of screws |
4 |
| Package depth |
99mm |
| Package height |
27mm |
| Package weight |
60g |
| Package width |
98mm |
| Product colour |
Black |
| Products per shipping (inner) case |
96 pc(s) |
| Quantity per pack |
1 pc(s) |
| Screws included |
Yes |
| Shipping (inner) case gross weight |
6.86kg |
| Shipping (inner) case height |
25cm |
| Shipping (inner) case length |
41.5cm |
| Shipping (inner) case width |
31.5cm |
| Suitable location |
Solid-state drive |
| Supported processor sockets |
Not supported |