BeQuiet BL129 LIGHT WINGS LX 140mm fan Black LED lighting for PC cooling

MPN
BL129
Brand
BeQuiet
EAN-13
4260052191675
Order Code
18-6947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BeQuiet BL129, LIGHT WINGS LX 140mm, is a high-performance PWM cooling fan designed for efficient ventilation in computer systems. Engineered with advanced thermal dynamics in mind, this 140mm fan delivers optimal airflow and pressure tailored for both enclosures and heat sinks, enhancing the cooling performance of various PC components. Its distinguished black LED lighting not only complements modern computer aesthetics but also allows for visual monitoring of fan operation. Typically employed in scenarios requiring robust mechanical cooling, it is an ideal solution for maintaining controlled temperatures in high-demand applications such as gaming rigs, workstations, and data servers. The product exemplifies precise engineering, utilising high-quality materials for long-lasting performance and reliability in demanding environments.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25mm
Height 140mm
Weight 169g
Width 140mm
Air Discharge 127.9m³/h
Airflow 127.9 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Fan connector 4-pin
Fan current 0.18 A
Fan diameter 14cm
Fan power consumption 5.4 W
Fan voltage 12 V
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 2.45 mmH2O
Maximum Airflow 75.3 cfm
Maximum Current 0.45 A
Mean time between failures (MTBF) 60000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 30.5dB
Noise level (high speed) 30.5 dB
Number of fan blades 9
Number of fans 1 fan(s)
Number of LEDs 16
Number of screws 4
Package depth 184mm
Package height 27mm
Package Type Box
Package weight 210g
Package width 142mm
Product colour Black
Products per shipping (inner) case 72 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1800 RPM
Screws included Yes
Shipping (inner) case gross weight 16.1kg
Shipping (inner) case height 33cm
Shipping (inner) case length 49.4cm
Shipping (inner) case width 37.8cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot