BeQuiet BL128 LIGHT WINGS LX PC fan White LED 140mm 3-Pack

MPN
BL128
Brand
BeQuiet
EAN-13
4260052191668
Order Code
18-6946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £52.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL128, 3387040, LIGHT WINGS LX 140mm PWM White Triple-Pack provides optimal cooling performance for various computer systems. Designed for use as enclosure fans, these fans enhance ventilation and cooling efficiency in PC cases. The integration of White LEDs adds functional aesthetics while ensuring low-noise operation, making them suitable for engineers focused on thermal management and noise reduction in computing environments. The 140mm dimensions and PWM control make these fans ideal for precise cooling requirements, ensuring consistent airflow and thermal regulation in high-performance computing and gaming setups.
Type PC fan
Fan Size 140mm
Colour White
Depth 25mm
Height 140mm
Weight 165g
Width 140mm
Air Discharge 95m³/h
Airflow 95 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 3
Dimensions (W x H x D) 140 x 140 x 25 mm
Fan connector 4-pin
Fan current 0.09 A
Fan diameter 14cm
Fan dimensions (W x D x H) 140 x 140 x 25 mm
Fan power consumption 3.6 W
Fan weight 169g
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 0.9 mmH2O
Maximum Airflow 56 cfm
Maximum Current 0.3 A
Mean time between failures (MTBF) 60000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 22.9dB
Noise level (high speed) 22.9 dB
Number of fan blades 7
Number of fans 3 fan(s)
Number of LEDs 16
Number of screws 12
Package depth 184mm
Package height 142mm
Package Type Box
Package weight 580g
Package width 80mm
Product colour White
Products per shipping (inner) case 20 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 3 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1200 RPM
Screws included Yes
Shipping (inner) case gross weight 12.4kg
Shipping (inner) case height 36cm
Shipping (inner) case length 42.8cm
Shipping (inner) case width 30.9cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot