BeQuiet BL126 LIGHT WINGS LX PC fan Black 140x140x25 mm with LEDs

MPN
BL126
Brand
BeQuiet
EAN-13
4260052191644
Order Code
18-6944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BeQuiet BL126, Light Wings LX PC fan, is a high-performance 140x140x25 mm enclosure fan engineered for optimal cooling in computer systems. Designed for efficient heat dissipation, this fan utilises PWM (Pulse Width Modulation) control to provide precise speed adjustments, enabling tailored thermal management for various cooling requirements. Its integrated LEDs enhance visibility within the system enclosure while maintaining a sleek aesthetic. Compatible with contemporary PC cases, the BeQuiet BL126 is excellently suited for computer builds requiring enhanced airflow, such as gaming rigs, workstations, and server environments, ensuring sustained system performance and reliability.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25mm
Height 140mm
Weight 165g
Width 140mm
Air Discharge 95m³/h
Airflow 95 m³/h
Bearing Type Rifle bearing
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Fan connector 4-pin
Fan current 0.09 A
Fan diameter 14cm
Fan dimensions (W x D x H) 140 x 140 x 25 mm
Fan weight 165g
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 0.9 mmH2O
Maximum Airflow 56 cfm
Maximum Current 0.3 A
Mean time between failures (MTBF) 60000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 22.9dB
Noise level (high speed) 22.9 dB
Number of fan blades 7
Number of fans 1 fan(s)
Number of LEDs 16
Number of screws 4
Package depth 184mm
Package height 27mm
Package weight 200g
Package width 142mm
Product colour Black
Products per shipping (inner) case 72 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1200 RPM
Screws included Yes
Shipping (inner) case gross weight 15.8kg
Shipping (inner) case height 33cm
Shipping (inner) case length 49.4cm
Shipping (inner) case width 37.8cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot