BeQuiet BL118 Silent Wings Pro 4 fan White 120x120x25mm

MPN
BL118
Brand
BeQuiet
EAN-13
4260052191095
Order Code
18-6937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £35.14 £29.87
10+ £28.79
50+ £28.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL118. The Silent Wings Pro 4 fan, available in white, is a high-performance cooling solution for computer systems, designed with dimensions of 120 x 120 x 25 mm. Engineered for efficient airflow and minimal noise, this PC fan features advanced technology to optimise ventilation within computer enclosures, ensuring reliable cooling for components and overall system stability. The fan is particularly suited for use in high-demand environments such as data centres, server cabinets, and desktop PCs, where thermal management is critical. The Silent Wings Pro 4 is an ideal choice for engineers seeking a durable and quiet solution to enhance the performance of cooling systems.
Type PC fan
Fan Size 120mm
Colour White
Depth 25mm
Height 120mm
Weight 227g
Width 120mm
Air Discharge 142.5m³/h
Airflow 142.5 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan diameter 12cm
Fan noise level (max) 36.9 dB
Fan power consumption 3.6 W
Fan speed (max) 3000 RPM
Fans mean time to failure (MTTF) 300000 h
Maximum air pressure 5.31 mmH2O
Maximum Airflow 83.9 cfm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 36.9dBa
Noise level (high speed) 36.9 dB
Number of screws 4
Package depth 192mm
Package height 31mm
Package weight 400g
Package width 141mm
Product colour White
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.3 A
Rated voltage 12 V
Rotational speed (max.) 3000U/min
Screws included Yes
Shipping (inner) case gross weight 17.2kg
Shipping (inner) case height 37.5cm
Shipping (inner) case length 43.2cm
Shipping (inner) case width 38.7cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 7 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot