BeQuiet BL116 Silent Wings 4 fan White 140x140x25mm for PC cooling

MPN
BL116
Brand
BeQuiet
EAN-13
4260052191071
Order Code
18-6935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £31.85 £27.07
10+ £26.09
50+ £25.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL116 is the Silent Wings 4 fan, offering an effective solution for computer cooling needs. Designed specifically for ventilation and cooling applications, this enclosure fan features dimensions of 140 x 140 x 25 mm, making it suitable for integration into computer cases where efficient air circulation is critical. With its sleek white design, the fan not only complements various PC aesthetics but also enhances the heat dissipation capabilities within the system. Engineered for quiet operation, it is ideal for use in environments where noise reduction is as crucial as thermal management, making it a reliable choice for both high-performance computing and everyday computer use. Suitable for incorporation in a range of systems, the Silent Wings 4 fan supports the demands of personal computers, gaming setups, and professional workstations requiring consistent cooling performance.
Type PC fan
Fan Size 140mm
Colour White
Depth 25mm
Height 140mm
Weight 220g
Width 140mm
Air Discharge 87.2m³/h
Airflow 87.2 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Fan connector 4-pin
Fan diameter 14cm
Fan power consumption 3.6 W
Fans mean time to failure (MTTF) 300000 h
Maximum air pressure 0.92 mmH2O
Maximum Airflow 51.3 cfm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 13.6dBa
Noise level (high speed) 13.6 dB
Number of screws 4
Package depth 206.5mm
Package height 31mm
Package weight 390g
Package width 156mm
Product colour White
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.3 A
Rated voltage 12 V
Rotational speed (max.) 1100 RPM
Screws included Yes
Shipping (inner) case gross weight 13.6kg
Shipping (inner) case height 38.8cm
Shipping (inner) case length 46.3cm
Shipping (inner) case width 31.7cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot