BeQuiet BL114 Silent Wings 4 PC fan White 120x120x25mm

MPN
BL114
Brand
BeQuiet
EAN-13
4260052191057
Order Code
18-6933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £29.95 £25.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL114 Silent Wings 4 PC fan, is designed for optimal cooling performance in computer systems. With dimensions of 120 x 120 x 25 mm, the fan is engineered to ensure efficient ventilation and thermal management within PC enclosures. Its design prioritises silent operation while maintaining effective air circulation, benefiting system components by reducing heat accumulation, which can compromise performance. An ideal solution for engineers seeking reliable temperature control, this computer fan is suitable for use in various applications, including desktop PCs and custom builds, where superior cooling is required. Its white finish offers a clean aesthetic that aligns with contemporary casing designs.
Type PC fan
Fan Size 120mm
Colour White
Depth 25mm
Height 120mm
Weight 190g
Width 120mm
Air Discharge 82.7m³/h
Airflow 82.7 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan diameter 12cm
Fan power consumption 1.4 W
Fans mean time to failure (MTTF) 300000 h
Maximum air pressure 1.79 mmH2O
Maximum Airflow 48.7 cfm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 18.9dBa
Noise level (high speed) 18.9 dB
Number of screws 4
Package depth 192mm
Package height 31mm
Package weight 340g
Package width 141mm
Product colour White
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.12 A
Rated voltage 12 V
Rotational speed (max.) 1600 RPM
Screws included Yes
Shipping (inner) case gross weight 14.9kg
Shipping (inner) case height 37.5cm
Shipping (inner) case length 43.2cm
Shipping (inner) case width 38.7cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot