BeQuiet BL113 PURE WINGS 3 Fan White 140mm PWM high-speed 140x25x140mm

MPN
BL113
Brand
BeQuiet
EAN-13
4260052191002
Order Code
18-6932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £12.73
10+ £12.15
50+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL113 is a high-performance computer fan known as the PURE WINGS 3, designed to provide efficient cooling for various computing applications. This white, 140mm PWM high-speed fan is specifically engineered to enhance ventilation within enclosures, offering optimal airflow with its precision-engineered blade design. Measuring 140x25x140mm, the fan supports Pulse Width Modulation (PWM) control, allowing users to adjust fan speed based on thermal requirements, thereby balancing quiet operation and high cooling efficiency. It is ideal for maintaining the thermal stability of computer systems, making it suitable for use in PC cases, CPU coolers, or as a supplemental enclosure fan to optimise thermal performance in high-demand computing environments. Its durable construction ensures reliable performance, meeting the cooling needs of both consumer-grade and professional-grade systems.
Type PC fan
Fan Size 140mm
Colour White
Depth 140mm
Height 25mm
Weight 0.212
Width 140mm
Air Discharge 122.6m³/h
Airflow 122.6 m³/h
Bearing Type Rifle bearing
Cable Length 0.46m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan connector 4-pin
Fan diameter 14cm
Fan power consumption 6 W
Fans mean time to failure (MTTF) 80000 h
Maximum air pressure 2.44 mmH2O
Maximum Airflow 72.2 cfm
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 30.5dB
Noise level (high speed) 30.5 dB
Number of screws 4
Package depth 147mm
Package height 27mm
Package weight 220g
Package width 142mm
Product colour White
Products per shipping (inner) case 72 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.12 A
Rated voltage 12 V
Rotational speed (max.) 1800 RPM
Screws included Yes
Shipping (inner) case gross weight 17.5kg
Shipping (inner) case height 32.3cm
Shipping (inner) case length 46.4cm
Shipping (inner) case width 37.3cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot