BeQuiet BL112 PURE WINGS 3 fan white 140mm PWM 140x25x140mm

MPN
BL112
Brand
BeQuiet
EAN-13
4260052190999
Order Code
18-6931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £12.73
10+ £12.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BeQuiet BL112 PURE WINGS 3 White 140mm PWM is a versatile computer fan, specifically designed for enhancing PC ventilation and cooling systems. Measuring 140 x 25 x 140 mm, this enclosure fan is engineered to provide optimal airflow and reduce heat accumulation within various computer casings. Its PWM (Pulse Width Modulation) capability allows for dynamic speed adjustment, ensuring efficient operation at reduced noise levels while maintaining effective cooling performance. These attributes make it particularly suitable for maintaining thermal efficiency in custom-built PCs, gaming systems, and server environments where reliable temperature regulation is crucial. The fan's white finish complements a variety of aesthetic designs, making it an ideal choice for both functional and visually appealing computing setups.
Type PC fan
Fan Size 140mm
Colour White
Depth 140mm
Height 25mm
Weight 0.205
Width 140mm
Air Discharge 97.5m³/h
Airflow 97.5 m³/h
Bearing Type Rifle bearing
Cable Length 0.46m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan connector 4-pin
Fan diameter 14cm
Fan power consumption 3.6 W
Fans mean time to failure (MTTF) 80000 h
Maximum air pressure 0.96 mmH2O
Maximum Airflow 57.4 cfm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 21.9dB
Noise level (high speed) 21.9 dB
Number of screws 4
Package depth 147mm
Package height 27mm
Package weight 210g
Package width 142mm
Product colour White
Products per shipping (inner) case 72 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.06 A
Rated voltage 12 V
Rotational speed (max.) 1200 RPM
Screws included Yes
Shipping (inner) case gross weight 14.9kg
Shipping (inner) case height 32.3cm
Shipping (inner) case length 46.4cm
Shipping (inner) case width 37.3cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot