BeQuiet BL111 PURE WINGS 3 PC fan 120mm high-speed White 120x25x120mm

MPN
BL111
Brand
BeQuiet
EAN-13
4260052190982
Order Code
18-6930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £13.35 £11.35
10+ £10.91
50+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BeQuiet BL111 PURE WINGS 3 White 120mm PWM high-speed PC fan is engineered to deliver efficient cooling performance with optimal balance between noise and airflow. This enclosure fan measures 120x25x120 mm and is designed for high-speed operation, making it ideal for applications where enhanced ventilation is crucial, such as gaming PCs or high-performance workstations. The fan features a durable construction and the capability for PWM control, allowing it to dynamically adjust its speed for effective cooling while minimising acoustics. It serves as a reliable component for maintaining optimal thermal conditions within computer casings or enclosures in various computing environments.
Type PC fan
Fan Size 120mm
Colour White
Depth 120mm
Height 25mm
Weight 0.175
Width 120mm
Air Discharge 101.2m³/h
Airflow 101.2 m³/h
Bearing Type Rifle bearing
Cable Length 0.46m
Compliance certificates CE, RoHS, UKCA, WEEE
Content 1
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin
Fan diameter 12cm
Fan power consumption 3.6 W
Fans mean time to failure (MTTF) 80000 h
Maximum air pressure 2.41 mmH2O
Maximum Airflow 59.6 cfm
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 30.9dB
Noise level (high speed) 30.9 dB
Number of screws 4
Package depth 127mm
Package height 27mm
Package weight 180g
Package width 122mm
Product colour White
Products per shipping (inner) case 60 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.13 A
Rated voltage 12 V
Rotational speed (max.) 2100 RPM
Screws included Yes
Shipping (inner) case gross weight 11.8kg
Shipping (inner) case height 27.8cm
Shipping (inner) case length 40.5cm
Shipping (inner) case width 31.4cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot