BeQuiet BL109 Pure Wings 3 PC fan Black 140x25x140 mm

MPN
BL109
Brand
BeQuiet
EAN-13
4260052190814
Order Code
18-6928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £12.73
10+ £12.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BeQuiet, BL109, Pure Wings 3 PC Fan Black measures 140 x 25 x 140 mm, making it a versatile choice for maintaining optimal ventilation in computer enclosures. This enclosure fan is engineered to produce efficient cooling performance while maintaining minimal noise levels, a critical consideration in both home and professional computing environments. Typically integrated into computer systems as an enclosure fan or a supplementary PC cooler, the Pure Wings 3 helps dissipate heat effectively, thereby enhancing system reliability and longevity. Its design considerations, such as advanced airflow-optimised fan blades, also contribute to its high aerodynamic efficiency and reduced turbulence, which are essential for optimal thermal management in computing systems. Suitable for various applications, this fan meets the demands of systems requiring robust and quiet cooling solutions.
Type PC fan
Fan Size 140mm
Colour Black
Depth 140mm
Height 25mm
Weight 188g
Width 140mm
Air Discharge 122.6m³/h
Airflow 122.6 m³/h
Cable Length 0.46m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan bearing technology Rifle bearing
Fan connector 4-pin
Fan current 0.12 A
Fan diameter 14cm
Fan power consumption 6 W
Fans mean time to failure (MTTF) 80000 h
Maximum air pressure 2.44 mmH2O
Maximum Airflow 72.2 cfm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 30.5dBa
Noise level (high speed) 30.5 dB
Number of fans 1 fan(s)
Number of screws 4
Package depth 174mm
Package height 27mm
Package weight 221g
Package width 142mm
Product colour Black
Products per shipping (inner) case 72 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1800 RPM
Screws included Yes
Shipping (inner) case gross weight 17.5kg
Shipping (inner) case height 37cm
Shipping (inner) case length 48.2cm
Shipping (inner) case width 39.5cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Rifle bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot