BeQuiet BL108 Pure Wings 3 fan Black 140x25x140mm PC Fan

MPN
BL108
Brand
BeQuiet
EAN-13
4260052190807
Order Code
18-6927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £12.73
10+ £12.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BeQuiet BL108 is a high-performance computer fan specifically designed for efficient cooling solutions, recognised under the Pure Wings 3 series. The fan measures 140 x 25 x 140 mm and comes in a sleek black finish, making it suitable for integration within a variety of computer enclosures. As an enclosure fan, it serves to significantly improve ventilation and cooling efficiency within the system, thereby safeguarding critical components from overheating by ensuring consistent airflow. This fan is an ideal choice for both personal computers and server environments that require reliable cooling to maintain operational integrity. Applications typically include use in desktop PCs, gaming rigs, and high-performance workstations where constant air movement is critical to system performance and lifespan.
Type PC fan
Fan Size 140mm
Colour Black
Depth 140mm
Height 25mm
Weight 180g
Width 140mm
Air Discharge 97.5m³/h
Airflow 97.5 m³/h
Cable Length 0.46m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan bearing technology Rifle bearing
Fan connector 4-pin
Fan current 0.06 A
Fan diameter 14cm
Fan power consumption 3.6 W
Fans mean time to failure (MTTF) 80000 h
Maximum air pressure 0.96 mmH2O
Maximum Airflow 57.4 cfm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 21.9dBa
Noise level (high speed) 21.9 dB
Number of fans 1 fan(s)
Number of screws 4
Package depth 174mm
Package height 27mm
Package weight 213g
Package width 142mm
Product colour Black
Products per shipping (inner) case 72 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1200 RPM
Screws included Yes
Shipping (inner) case gross weight 16.9kg
Shipping (inner) case height 37cm
Shipping (inner) case length 48.2cm
Shipping (inner) case width 39.5cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Rifle bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot