BeQuiet BL099 Silent Wings Pro 4 fan Black 140x25x140mm

MPN
BL099
Brand
BeQuiet
EAN-13
4260052188910
Order Code
18-6921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £35.45 £30.13
10+ £29.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BeQuiet BL099 Silent Wings Pro 4 fan, is a high-performance computer fan designed for optimal cooling efficiency, measuring 140 mm by 25 mm by 140 mm. Engineered for quiet operation, this fan is an ideal solution for computer enclosures, serving to enhance ventilation and maintain optimal temperatures within PC casings. It features advanced aerodynamic blade design and a durable motor, ensuring long-lasting performance and reduced noise levels, which are crucial in applications demanding reliable cooling such as in workstations, gaming setups, and data centres. Commonly used in PCs requiring enhanced cooling capacity, the Silent Wings Pro 4 ensures stable operations under intensive tasks, making it a key component in high-performance computing environments.
Type PC fan
Fan Size 140mm
Colour Black
Depth 140mm
Height 25mm
Weight 258g
Width 140mm
Air Discharge 165.5m³/h
Airflow 165.5 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Certification CE / ROHS / RU / UKCA / TÜV / WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan connector 4-pin
Fan diameter 14cm
Fan dimensions (W x D x H) 140 x 140 x 25 mm
Harmonized System (HS) code 84733080
Maximum air pressure 3.64 mmH2O
Maximum Airflow 97.41 cfm
Maximum Current 0.5 A
Mean time between failures (MTBF) 300000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 36.8dB
Noise level (high speed) 36.8 dB
Number of clips 4
Number of screws 4
Package depth 206.5mm
Package height 31mm
Package weight 448g
Package width 156mm
Power consumption (typical) 6 W
Product colour Black
Products per shipping (inner) case 32 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.5 A
Rated voltage 12 V
Rotational speed (max.) 2400 RPM
Screws included Yes
Shipping (inner) case gross weight 15.5kg
Shipping (inner) case height 38.8cm
Shipping (inner) case length 46.3cm
Shipping (inner) case width 31.7cm
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 7 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot