BeQuiet BL095 SILENT WINGS 4 140mm PC fan Black W 140 H 25 D 140 mm

MPN
BL095
Brand
BeQuiet
EAN-13
4260052188873
Order Code
18-6917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £30.45 £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL095 SILENT WINGS 4 is a 140mm computer fan designed for optimal cooling performance in desktop enclosures. Measuring 140 x 25 x 140 mm, this fan is engineered to provide exceptional airflow while maintaining minimal noise levels, making it suitable for environments where acoustic performance is crucial. The SILENT WINGS 4 features advanced blade and motor technologies that ensure efficient thermal management in a variety of setups, such as PC cases and cooling systems for high-performance gaming rigs or professional workstations. This enclosure fan is ideal for engineers seeking to enhance system ventilation and maintain optimal temperature conditions in computer systems.
Type PC fan
Fan Size 140mm
Colour Black
Depth 140mm
Height 25mm
Weight 220g
Width 140mm
Air Discharge 87.16m³/h
Airflow 87.16 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Certification CE / ROHS / RU / UKCA / TÜV / WEEE
Connection 3-pin
Content 1
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan connector 3-pin
Fan diameter 14cm
Fan dimensions (W x D x H) 140 x 140 x 25 mm
Harmonized System (HS) code 84733080
Maximum air pressure 0.92 mmH2O
Maximum Airflow 51.3 cfm
Maximum Current 0.33 A
Mean time between failures (MTBF) 300000 h
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 13.6dB
Noise level (high speed) 13.6 dB
Number of clips 4
Number of screws 4
Package depth 206.5mm
Package height 31mm
Package weight 394g
Package width 156mm
Power consumption (typical) 3.6 W
Product colour Black
Products per shipping (inner) case 32 pc(s)
Quantity per pack 1 pc(s)
Rated current 0.3 A
Rated voltage 12 V
Rotational speed (max.) 1100 RPM
Screws included Yes
Shipping (inner) case gross weight 13.8kg
Shipping (inner) case height 38.8cm
Shipping (inner) case length 46.3cm
Shipping (inner) case width 31.7cm
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot