BeQuiet BL094 Silent Wings 4 PC Fan Black 120x25x120mm

MPN
BL094
Brand
BeQuiet
EAN-13
4260052188866
Order Code
18-6916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £28.52 £24.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

BeQuiet BL094 is a high-performance component in the field of computer cooling solutions, known as the Silent Wings 4 PC Fan. Measuring 120 x 25 x 120 mm, this black enclosure fan is engineered to deliver optimal ventilation within computer casings. Its design focuses on minimising noise while maximising airflow efficiency, making it suitable for maintaining the thermal stability of high-performance systems. This fan's advanced features make it ideal for use in various applications, including custom-built PC setups where effective cooling is crucial for the components' longevity and performance. It is particularly favoured in scenarios demanding reliable and quiet operation, such as in servers, workstations, and gaming PCs.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 190g
Width 120mm
Air Discharge 130.31m³/h
Airflow 130.31 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Certification CE / ROHS / RU / UKCA / TÜV / WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin
Fan diameter 12cm
Harmonized System (HS) code 84733080
Maximum air pressure 3.96 mmH2O
Maximum Airflow 76.7 cfm
Maximum Current 0.22 A
Mean time between failures (MTBF) 300000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 31.2dB
Noise level (high speed) 31.2 dB
Number of clips 4
Number of screws 4
Package depth 192mm
Package height 31mm
Package weight 346g
Package width 141mm
Power consumption (typical) 2.4 W
Product colour Black
Products per shipping (inner) case 40 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.2 A
Rated voltage 12 V
Rotational speed (max.) 2500 RPM
Screws included Yes
Shipping (inner) case gross weight 15kg
Shipping (inner) case height 37.5cm
Shipping (inner) case length 43.2cm
Shipping (inner) case width 38.7cm
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot