BeQuiet BL077 Light Wings PC fan Black with LED lighting for effective cooling

MPN
BL077
Brand
BeQuiet
EAN-13
4260052188811
Order Code
18-6913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £73.94 £62.85
10+ £61.39
50+ £61.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL077 is a precision-engineered Light Wings PC fan designed to perform efficiently as an enclosure fan. With its sophisticated integration of LED lighting, this black fan provides effective cooling while adding aesthetic appeal to computing systems. The fan fits seamlessly into computer casing ventilation systems, making it suitable for cooling operations in a wide range of desktop PC configurations. Its robust design ensures durability and reliable airflow, crucial for maintaining optimal temperatures in high-performance computing environments such as gaming and graphic design workstations.
Type PC fan
Fan Size 120mm
Colour Black
Weight 210g
Air Discharge 88.86m³/h
Airflow 88.86 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compatible processor series Not supported
Compliance certificates CE, RoHS, WEEE
Connection 4-pin
Content 1
Fan connector 4-pin
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Fan weight 210g
Harmonized System (HS) code 84733080
Illumination Colour Multi
Illumination LED Yes
Maximum air pressure 2.6 mmH2O
Maximum Airflow 52.3 cfm
Mean time between failures (MTBF) 60000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 31dB
Noise level (high speed) 31 dB
Number of screws 16
Package depth 172mm
Package height 86.5mm
Package weight 864g
Package width 133mm
Power consumption (typical) 5.4 W
Product colour Black
Products per shipping (inner) case 10 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 3 pc(s)
Rated current 0.6 A
Rated voltage 12 V
Rotational speed (max.) 2500 RPM
Safety current 0.45 Ah
Screws included Yes
Shipping (inner) case gross weight 9.26kg
Shipping (inner) case height 20cm
Shipping (inner) case length 45.4cm
Shipping (inner) case width 28.3cm
Suitable location Computer case
Supported processor sockets Not supported
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot