BeQuiet BL074 Light Wings PC fan Black 140x25x140mm LED lighting

MPN
BL074
Brand
BeQuiet
EAN-13
4260052188781
Order Code
18-6912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £28.88 £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BeQuiet BL074 Light Wings PC fan is a meticulously engineered product designed to enhance the cooling efficiency of computer systems. This Light Wings PC fan, measuring 140x25x140mm, integrates advanced LED lighting to not only ensure optimal airflow but also add an aesthetic appeal to any PC casing. Built for robust performance, it serves as an ideal enclosure fan within computer cases, facilitating superior ventilation and thermal management. Its application is crucial in maintaining optimal temperatures for high-performance components, making it a preferred choice for engineers and system builders seeking reliable cooling solutions in both gaming and professional computing environments.
Type PC fan
Fan Size 140mm
Colour Black
Depth 140mm
Height 25mm
Weight 241g
Width 140mm
Air Discharge 95.14m³/h
Airflow 95.14 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compatible processor series Not supported
Compliance certificates CE, RoHS, WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan connector 4-pin
Fan diameter 14cm
Fan dimensions (W x D x H) 140 x 140 x 25 mm
Harmonized System (HS) code 84733080
Illumination Colour Multi
Illumination LED Yes
Maximum air pressure 1.49 mmH2O
Maximum Airflow 56 cfm
Mean time between failures (MTBF) 60000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 23.3dB
Noise level (high speed) 23.3 dB
Number of screws 4
Package depth 173mm
Package height 29.5mm
Package weight 325g
Package width 153mm
Power consumption (typical) 3.84 W
Product colour Black
Products per shipping (inner) case 30 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.67 A
Rated voltage 12 V
Rotational speed (max.) 1500 RPM
Safety current 0.32 Ah
Screws included Yes
Shipping (inner) case gross weight 10.5kg
Shipping (inner) case height 20cm
Shipping (inner) case length 47.8cm
Shipping (inner) case width 32cm
Suitable location Computer case
Supported processor sockets Not supported
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot