BeQuiet BL073 Light Wings PC fan Black 120x25x120 mm LED lighting

MPN
BL073
Brand
BeQuiet
EAN-13
4260052188774
Order Code
18-6911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £31.19 £26.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL073 Light Wings PC fan is a high-performance cooling solution designed for advanced computer systems, particularly for improving system thermal management within enclosures. This 120x25x120 mm fan features integrated LED lighting, providing not only effective cooling but also a visually appealing setup for custom builds. Engineered for optimal efficiency, it operates with minimal noise while maintaining robust airflow to cool crucial components and enhance system stability. Ideal for use in personal computer casing environments, it serves as both a replacement and an enhancement for standard cooling systems, contributing to the longevity and performance of high-demand systems. Its compatibility and design cater to a variety of applications where reliable cooling performance is paramount.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 210g
Width 120mm
Air Discharge 88.86m³/h
Airflow 88.86 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compatible processor series Not supported
Compliance certificates CE, RoHS, WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Harmonized System (HS) code 84733080
Illumination Colour Multi
Illumination LED Yes
Maximum air pressure 2.6 mmH2O
Maximum Airflow 52.3 cfm
Mean time between failures (MTBF) 60000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 31dB
Noise level (high speed) 31 dB
Number of screws 4
Package depth 153mm
Package height 29.5mm
Package weight 277g
Package width 133mm
Power consumption (typical) 5.4 W
Product colour Black
Products per shipping (inner) case 30 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.6 A
Rated voltage 12 V
Rotational speed (max.) 2500 RPM
Safety current 0.45 Ah
Screws included Yes
Shipping (inner) case gross weight 9.01kg
Shipping (inner) case height 18.2cm
Shipping (inner) case length 41.8cm
Shipping (inner) case width 32.5cm
Suitable location Computer case
Supported processor sockets Not supported
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot