BeQuiet BGA06 HDD Slot Cover fits Silent Base 601/801 Dark Base 700 Black

MPN
BGA06
Brand
BeQuiet
EAN-13
4260052186619
Order Code
18-6894
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BeQuiet BGA06 is an HDD slot cover designed to fit the Silent Base 601 and 801 as well as the Dark Base 700 PC cases, identified with the manufacturer's part number 04260052186619. This black slot cover serves as an accessory for external hard drive disks, providing a neat and organised aesthetic while ensuring optimal airflow within the case. Constructed to meet strict engineering requirements, the BGA06 enhances the overall performance and lifespan of hard drive components by reducing dust ingress and maintaining efficient cooling systems. Typical applications for this product include usage in high-performance desktop builds where maintaining system integrity and sustained operation are priorities for users managing expansive data storage solutions. This product, being a new addition to external HDD accessories, provides practical benefits to both professionals and enthusiasts looking to maintain cleanliness and airflow within custom computer systems.
Type PC HDD cover
Fan Size N/A
Colour Black
Depth 38mm
Height 50mm
Weight 0.110
Width 117mm
For Use With be quiet! Dark Base 700, Silent Base 801/601
Package depth 138mm
Package height 60mm
Package weight 104g
Package width 130mm
Product colour Black
Quantity per pack 2 pc(s)
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot