BenQ 9H.LNFLJ.LBE GW2791 computer monitor 68.6 cm (27") 1920 x 1080 pixels Full

MPN
9H.LNFLJ.LBE
Brand
BenQ
EAN-13
4718755095856
Order Code
70-5863
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 243 in stockBack-order availability date - 27/10/2026

Smooth and Stunning Visuals for Your Eye Comfort

Enjoy Crisp and Clear Images
Vivid Colors, Striking Imagery
IPS (In-Plane Switching) Technology provides accurate color and image reproduction from any angle. And 99% sRGB color space delivers vivid visuals for movies, games and webpages. Better clarity and more details make you view more comfortably.

4-sided Ultrathin Bezel Design
It's more than just stylish furniture: Clean lines and a seamless viewing experience enhance focus and eliminate distractions, combining style with functionality.

Seamless Viewing: 100Hz Smooth Motion
Enjoy a 100Hz refresh rate for a clearer and smoother experience. This high refresh rate ensures quick response to changes, providing enhanced comfort for webpage reading, video streaming, and gaming.

Reading
Color Modes for Multitasking
ePaper Mode, the simulated e-book display, balances the text and background to make long reading sessions easier on the eyes.

Lasting Well-Being on Your Eyes
BenQ Eye-Care technologies safeguard your eye health with multiple features, ensuring that you see every image with clarity and comfort.

Low Blue Light Plus
This technology maintains vivid colors while filtering out shorter, higher energy blue-violet radiation that is harmful to the eyes.

Flicker-Free Technology
The exclusive BenQ Flicker-Free Technology eliminates flickering at all brightness levels to reduce eye strain, fatigue, and headaches.

ePaper Mode
The simulated e-book effect with clear black and white reading layout provides a better reading experience.

TÜV Rheinland Certified
Global safety authority, TÜV Rheinland, certified the GW2791's Flicker-Free and Low Blue Light Technology as truly friendly to the human eye. Eyesafe 2.0 certification ensures that the display reduces blue light while maintaining vivid colors.

Eye-CareU
Leave it to the compatible Eye-CareU software on the GW2791. The timer helps you take breaks, and you can always rely on its assistance for quick navigation and settings via the on-screen control.
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot