BenQ 9H.LN9LA.TBE MOBIUZ EX251 computer monitor 62.2 cm (24.5") 1920 x 1080 pix

MPN
9H.LN9LA.TBE
Brand
BenQ
EAN-13
4718755095061
Order Code
70-5962
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Exploring Detail, Beyond Limits
Embark on a journey with MOBIUZ's exclusive smart visual detail refinement, uncovering surprises that others can't see !

Venture into the Unknown with Gamer-Experienced Color
Dive into a gaming world where color is felt, not just seen, with Gamer-Experienced Color, a revolutionary technology redefining game colors beyond traditional boundaries, turning every scene into a masterpiece of art and emotion. Developed through extensive testing and communication with gamers, Gamer-Experienced Color offers a vibrant world tailored to meet diverse preferences, ensuring each game is showcased in the most aesthetically pleasing palette.

Fast Response and No Tearing
BenQ MOBIUZ Gaming Monitor EX251 equipped with 220Hz refresh rate, 1ms GTG, AMD Freesync, for fast response and no tearing. EX251 reduces blurring effects on the screen giving you silky smooth movement for a much more absorbing gameplay experience. BenQ MOBIUZ provides the ultimate in gaming visual experiences. You can also fine-tune your preferences with Color Vibrance and Light Tuner, bringing MOBIUZ multiverse to real life.

Color Vibrance
From nature to vibrancy, arm your color by yourself

Light Tuner
Balance light and darkness to reveal those hiding in the shadows

Color, Audio, USB Hub, We Shuttle Them All
Welcome on board. Enjoy Color Shuttle's expert-defined color profiles and two 2.5W speakers for an immersive audio-visual experience. Experience seamless connectivity with DP 1.2, HDMI 2.0, and USB hub to link your battle stations effortlessly. We have everything you need !

Supercharge Your Game with Color Shuttle
Various authorized presets are tailored for the most popular games to boost the delicacy of your experience.

Scenario Mapping for All Kinds of Use
MOBIUZ’s exclusive Scenarios bundle color, audio, and eye-care settings across the system. Set up your favorite packages for different circumstances.

Cutting-edge Design Mirrors the Seek Lines of a Spacecraft
The streamlined appearance with its sleek contours and employment of advanced materials, exudes a sense of speed and durability, seamlessly complementing your game consoles.

Gaming Comfort for Prolonged Sessions
Flexibly adjust the monitor’s tilt to achieve the comfort level for you.

Eye-Care Technology for Game Playing
Eye-Care Technology makes it easy on the eyes for greater comfort during long gaming sessions.

B.I. +
Brightness Intelligence Plus automatically adjusts the display brightness and color temperature for a more comfortable viewing experience.

Flicker-Free™
Flicker-Free™ eliminates screen flicker during extended viewing. TÜV Rheinland has certified the EX251 Flicker-free™.

Low Blue Light
Low blue light technology filters harmful blue light to protect your eyes. TÜV Rheinland has certified the EX251 Low Blue Light.

BenQ’s Green Commitment: A Vision of Sustainability
BenQ prioritizes eco-friendly practices in our product development, underlining our commitment to sustainability. BenQ MOBIUZ Gaming Monitors incorporate eco-friendly technology, recycled materials, and energy-efficient design.

85% PCR
The housing of monitors is made with 85% PCR (Post-Consumer Recycled) materials, contributing to environmentally conscious production practices.

Recyclable Cardboard Packing
We package our monitors in fully recyclable cardboard, minimizing our environmental impact and promoting eco-friendliness.

Auto Power Off
The Auto Power Off feature allows users to automatically power down the screen after 10, 20, or 30 minutes of inactivity, conserving energy and further promoting sustainability.
  • 62.2cm (24.5") Full HD 1920 x 1080 IPS
  • 1ms, 16:9, 350cd/m², 1000:1
  • USB, HDMI, DisplayPort
Size 24in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot