BenQ 9H.LN7LA.TBE PD2730S computer monitor 68.6 cm (27") 5120 x 2880 pixels 5K

MPN
9H.LN7LA.TBE
Brand
BenQ
EAN-13
4718755094842
Order Code
70-6057
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £952.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stockBack-order availability date - 23/09/2026

Pixel Precision to Make Inspirations Come Alive

Display ColorTalk
Enjoy Intuitive Color Matching Without a Calibrator
Offers creative professionals an intuitive interface to easily match colors between a MacBook® and a monitor or between two monitors with no calibrator needed.

Palette Master Ultimate
Achieve More Precise Color Matching with a Calibrator
Offers effortless calibration with no experience needed. Follow visual menus and clear prompts for software calibration that meets international standards.
*Calibrator Suggestions: X-Rite i1 Display Pro, X-Rite i1 Display Pro Plus, Datacolor Spyder X, Datacolor Spyder X2

Colors You Can Trust
BenQ's AQCOLOR technology guarantees "Accurate Reproduction," displaying colors as intended with out-of-the-box precision. Designers benefit from wide color space coverage, with each monitor ensuring corner-to-corner uniformity and undergoing rigorous testing, earning Calman and Pantone validation for professional-grade accuracy.
  • 27" 5K display with a 2000:1 high contrast ratio and 98% P3 color coverage for pixel-perfect precision
  • Factory-calibrated for out-of-the-box color accuracy and intuitive color matching across displays
  • Thunderbolt 4 with 90W power delivery for fast data transfer and seamless Mac compatibility
Size 27in
Resolution 5120 x 2880px

Reviews

Be the first to submit a review

Trustpilot