BenQ 9H.LN4LJ.LBE EW3290U computer monitor 79.2 cm (31.2") 3840 x 2160 pixels 4

MPN
9H.LN4LJ.LBE
Brand
BenQ
EAN-13
4718755094811
Order Code
70-5892
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £423.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Exceptional Joy for Your Personal Moments

Bring the Screen to Life with AI Contrast
With BenQ's exclusive AI Contrast technology, we intelligently adjust the contrast according to the displayed content, without impacting other areas of the image. This dynamic adjustment brings out every detail, delivering an exceptional visual experience. Enjoy the perfect blend of AI Contrast and HDR content for stunning, captivating visuals without losing the details in dark areas!

Reward Yourself with Tailored Audiovisual Scenarios
Whether working, studying, gaming, or binge-watching at home, you deserve a premium experience. The EW2790U boasts 4K resolution, 95% P3 color coverage, and a pair of extraordinary built-in 5W speakers for exceptional audio-visual enjoyment. Easily switch between optimized monitor settings using the scenario hotkey, effortlessly transforming your home into a sensory delight tailored to your activities!

Seamless Remote Work
Stay focused while working or studying at home with the STANDARD Scenario. Featuring a sound profile designed to reduce background noise for voices, ensuring your online meetings and classes are distraction-free.

Engaging Gaming
Start your gaming experience with our GAME Scenario. Designed for an optimal gaming visual and audio experience, it features a specially tuned color profile for gaming, enhanced audio for clearer footsteps, and three HDMI ports, ensuring all your gaming devices stay connected. The EW2790U keeps you immersed in your gaming sessions.

Cinema Sound and Vision
Binge-watching makes life better. With the VIDEO Scenario, you can enjoy exquisite visuals and stereo sound, maintaining crystal-clear dialogue. It’s like having a home theater, fully satisfying your mind and senses.

One-Touch Switch Between Work and Play
Adding a sense of ritual to your life is easy with the scenario hotkey. With a simple press, you can instantly access the customized or pre-set monitor settings for work, studying, gaming, and binge-watching shows or movies. Enjoy a tailored experience for every moment!

More Than Enough Options for Linking Your Devices

The EW2790U features a USB Type-C port for charging and data transfer, along with three HDMI ports, providing a variety of connections. Whether you're connecting a computer, tablet, phone, or gaming console, you'll have more than enough options.

5W Built-in Speakers Add More Dimensions to Sound
The built-in speakers complete your audio-visual experience. The EW2790U features a premium built-in speaker solution delivering studio-quality sound. With six audio modes specially tuned for different content such as cinema, games, and music, you’ll enjoy an authentic audio experience powered by treVolo!

Get it Done with Display Pilot 2 Software
Display Pilot 2 on-screen monitor control caters to your needs, allowing easy arrangement of functions such as brightness, volume, pivot, eye-care function B.I.+ Gen2, scenario assistant, Pomodoro, audio equalizer, and more.

Ergonomics Makes Your Space Cozier Than Ever
Home is the most comfortable place, and the EW2790U allows you to be even more comfortable with its height adjustment stand, tilt, swivel, and pivot features. Your space, your way.

Keep Your Eyes Comfortable
EW2790U features a Low Blue Light panel designed to reduce eye strain, ensuring your personal moments remain uninterrupted. Experience unmatched eye comfort with our Brightness Intelligence Gen2, which dynamically adjusts screen brightness and color temperature based on ambient lighting. BenQ’s Eye-Care Technology is dedicated to enhancing your visual comfort, making every moment easier on your eyes.

BenQ’s Green Commitment: A Vision of Sustainability
BenQ prioritizes eco-friendly practices in our product development, underlining our commitment to sustainability.
Size 31.2in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot