BenQ 9H.LN2LB.QBE EX271U computer monitor 68.6 cm (27") 3840 x 2160 pixels 4K U

MPN
9H.LN2LB.QBE
Brand
BenQ
EAN-13
4718755094774
Order Code
70-5879
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £504.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The Detail-Driven Revolution

Venture into the Unknown with Gamer-Experienced Color
Dive into a gaming world where color is felt, not just seen, with Gamer-Experienced Color, a revolutionary technology redefining game colors beyond traditional boundaries, turning every scene into a masterpiece of art and emotion. Developed through extensive testing and communication with gamers, Gamer-Experienced Color offers a vibrant world tailored to meet diverse preferences, ensuring each game is showcased in the most aesthetically pleasing palette.

Track the Optimal Light and Dark with AI Contrast
By reading and calculating the content through the AI algorithm, BenQ MOBIUZ AI Contrast can optimize the contrast by zones in real-time. With AI Contrast revealing intricate details in the dark scenes, we push the balance between light and dark to a new level. You can also fine-tune your preferences with Color Vibrance and Light Tuner, bringing MOBIUZ multiverse to real life.

Color, Audio, KVM, We Shuttle Them All
Welcome on board. Enjoy Color Shuttle's expert-defined color profiles and the BenQ’s first eARC monitor for an immersive audio-visual experience. Plug-and-play across consoles and all platforms with KVM. We have everything you need!

Supercharge Your Game with Color Shuttle
Various authorized presets are tailored for the most popular games to boost the delicacy of your experience.

Plug-and-play across Platforms with KVM
Experience seamless connectivity with DP 1.4, HDMI 2.1, and USB-C to link your battle stations effortlessly. Shift through the built-in KVM (Keyboard, Video and Mouse) effortlessly among your devices.

Bulit-in eARC Monitor Rocks Your World
Address console sound with our built-in eARC gaming monitors supporting up to 7.1 channels. Additionally, experience exceptional audio quality through the built-in DAC, even when using headphones.

Scenario Mapping for All Kinds of Use
MOBIUZ’s exclusive Scenarios bundle color, audio, and eye-care settings across the system. Set up your favorite packages for different circumstances.

Cutting-edge Design Mirrors the Seek Lines of a Spacecraft
The streamlined appearance with its sleek contours and employment of advanced materials, exudes a sense of speed and durability, seamlessly complementing your game consoles.

Eye-Care Technology for Game Playing
Eye-Care Technology makes it easy on the eyes for greater comfort during long gaming sessions.

B.I. +
Brightness Intelligence Plus automatically adjusts the display brightness and color temperature for a more comfortable viewing experience.

Flicker-Free™
Flicker-Free™ eliminates screen flicker during extended viewing. TÜV Rheinland has certified the EX271U Flicker-free™.

Low Blue Light
Low blue light technology filters harmful blue light to protect your eyes. TÜV Rheinland has certified the EX271U Low Blue Light.

BenQ’s Green Commitment: A Vision of Sustainability
BenQ prioritizes eco-friendly practices in our product development, underlining our commitment to sustainability. BenQ MOBIUZ Gaming Monitors incorporate eco-friendly technology, recycled materials, and energy-efficient design.

85% PCR
The housing of monitors is made with 85% PCR (Post-Consumer Recycled) materials, contributing to environmentally conscious production practices.

Recyclable Cardboard Packing
We package our monitors in fully recyclable cardboard, minimizing our environmental impact and promoting eco-friendliness.

Auto Power Off
The Auto Power Off feature allows users to automatically power down the screen after 10, 20, or 30 minutes of inactivity, conserving energy and further promoting sustainability.
  • Comes with BenQ Detail-Driven AI refinement best for AAA console games
  • Address console sound with the built-in eARC gaming monitors supporting up to 7.1 channels.
  • Seamless connectivity with DP 1.4, HDMI 2.1, and USB-C (65W PD) to link your battle stations
Size 27in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot