BenQ 9H.LMTLA.TBE RD320UA computer monitor 80 cm (31.5") 3840 x 2160 pixels 4K

MPN
9H.LMTLA.TBE
Brand
BenQ
EAN-13
4718755094415
Order Code
70-5835
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £665.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/12/2026


RD320UAᓼ32” 4K BenQ Programming Monitor with MoonHalo and Flexible Arm
Astonishing Clarity for the Ultimate Coding Experience


Display Clarity Powers Programming
Illuminate your logic and ship code with perfect focus.

Absorb Your Code Anywhere
Crafted for ProgrammersᒺBenQ Programming Monitor lets you fully absorb your code, wherever you are.

Enter the Coding Flow in Seconds
Enter the coding flow in seconds with BenQ Nano Matte Panel. Featuring a low reflection property to minimize distractions, this advanced technology enhances focus and boosts productivity, delivering unparalleled clarity for peak performance. Elevate your coding experience and unlock your full potential with BenQ.

2000:1 Contrast Ratio for Clearer Code and Stunning Visuals
Experience unparalleled clarity with a 2000:1 contrast ratio. Enjoy deeper blacks and high contrast with a premium 4K display for coding, movies, and gaming, ensuring exceptional visual performance. This enhancement not only improves image quality but also increases overall immersion, providing a more engaging and captivating experience.

Ignite Night Coding Inspiration
Whether you prefer working in a soft, ambient glow, complete darkness during late-night hours, or complete darkness during late-night work, we've got you covered for long-lasting eye care.

Effortless Comfort with Night Hours Protection
Benefit from minimum brightness technology for reduced eye strain, discover enhanced eye protection during night hours and dark room usage with our Night Hours Protection. Its intelligent ambient light detection and auto-switch capabilities require minimal user intervention, ensuring effortless and consistent eye care.

Experience Focus Anytime with MoonHalo
Experience MoonHalo by BenQ – a seamless blend of immersive illumination and comforting ambiance. With customizable color temperature, brightness, and light modes, along with Auto Dimming powered by B.I. Gen2, MoonHalo ensures optimal eye protection and focus, anytime whether you're working from home or the office.

Designed for Coding Excellence
Exclusive Coding Modes Boost Productivity
BenQ's advanced coding modes deliver clear fonts and better code differentiation, reducing eye strain. Choose from dark and light themes and easily adjust brightness, sharpness, and contrast for optimal coding.

Instant Coding with Hotkey and Function Bar
Effortlessly boost productivity with our unique Coding HotKey and Function Bar designs. With a swift press of the Coding HotKey at the heart of the function bar, immerse yourself instantly into the coding realm.

Infinite Desk Flexibility for Programmers
BenQ Ergo Arm enhances flexibility and provides the optimal screen position for a more comfortable and productive user experience.

Optimal Posture, Superior Output
Relieve prolonged neck and body aches. BenQ Programming Monitors prioritize your comfort for long-term projects and support pivot and VESA mounting.

Ergo Arm Stand : Elevating Coders' Desks with Infinite Flexibility
BenQ Ergo Arm enhances flexibility and provides the optimal screen position for a more comfortable and productive user experience.

Quick Connectivity with Easy Plug and Play
BenQ Programming Monitor offers ample port options, including USB Type-C for all-in-one connectivity, meeting your multitasking needs.

Unified Integration with KVM Switching
Maximum efficiency through unified integration with diverse devices and built-in KVM (keyboard, video, mouse) for seamless source switching.

Daisy Chain with the 90W USB Type-C
Multi-Stream Transport Technology allows you to extend screens across multiple displays using the USB Type-C. The 90W USB Type-C carries images, videos, and other data seamlessly and charges your mobile devices simultaneously with one cable.
Please note that Mac® and MacBook® devices only support daisy chaining via Thunderbolt. Daisy chaining is not supported via HDMI or using regular USB ports on any device. Also, you can only connect a single external display using a Mac device with the M1 or M2 chips. For more information about connecting different models of Mac devices to external displays, please refer to the Apple website.

Effortless Multi-Device Display with PIP/PBP and DualView Plus
DualView Plus simplifies multi-device displays by letting you customize color modes across applications or windows. With support for PIP and PBP, you can easily manage dual-source or single-source viewing.

Optimize Productivity with PIP and PBP
PIP (Picture-in-Picture) and PBP (Picture-by-Picture) efficiently optimize screen space. PIP overlays a secondary window for multitasking, while PBP splits the screen to display content from multiple sources, boosting productivity.

DualView Plus Displays Versatile Color Modes
DualView Plus with PIP/PBP not only displays dual sources simultaneously but also allows different color modes for each screen.

Set Displays with Mouse and Keyboard via Display Pilot 2
Display Pilot 2 caters to your needs, allowing easy arrangement of functions like MoonHalo, Night Hours Protection, and Auto Pivot. Display Pilot 2 for the BenQ programming series also offers software features specifically designed for programmers, including FloW, Shortcuts, Desktop Partition, Application Mode, Software Dimming, and Circadian Mode.

FloW Tailored Screen Performance for Your Day
We understand your need for precise planning. By learning your habits, BenQ RD320UA’s FloW will seamlessly adapt to your needs, transitioning between different scenarios and based on preset schedules to support your busy day.

Easily Adjust Built-in MoonHalo Light
With Display Pilot 2, MoonHalo seamlessly syncs with your monitor for easy adjustments of switch, brightness, color temperature, light mode, and non-stop mode.

Circadian Mode for All-Day Comfort and Soothing Ambiance
BenQ Low Blue Light Plus includes Circadian Mode, which automatically adjusts your screen's color temperature throughout the day, mirroring the natural sunrise-to-sunset cycle. Enjoy eye comfort worry-free.

Assign Different Modes to Applications
Application Mode makes it easy to assign different color modes and remembers your frequently used settings for upcoming applications.

Customizable Desktop Partitions for Your Workspace
Launch Desktop Partition and drag the application you're working with into partitions by using preset templates or by customizing your own layouts.

Double Your Coding Speed with Shortcuts
Display Pilot 2 now stores an additional set of copy-and-paste functions, enhancing coding efficiency. Additionally, BenQ’s exclusive Shortcuts allow quick access to pre-set keyboard shortcuts for specific common functions.

Keep Your Eyes Fatigue-Free
Experience unmatched eye comfort with our Brightness Intelligence Gen2. BenQ Eye-Care Technology is dedicated to enhancing your visual comfort.

Brightness Intelligence Gen2
BenQ B.I. Gen2 emphasizes automatic detection of environmental brightness for automated screen brightness adjustments, while also providing the option for manually fine-tuning the brightness.

TUV CertifiedᒺReflection-Free for Clear Coding
TÜV Reflection Free Certificated ensures coding with minimized distractions. Global safety authority TÜV Rheinland also certifies RD320UA's Low Blue Light as truly friendly to the human eye. Eyesafe 2.0 certification ensures that the display reduces blue light while maintaining vivid color.

BenQ’s Green Commitment : A Vision of Sustainability
BenQ prioritizes eco-friendly practices in our product development, underlining our commitment to sustainability.

85% PCR
The housing of monitors is made with 85% PCR (Post-Consumer Recycled) materials, contributing to environmentally conscious production practices.

Recyclable Cardboard Packing
We package our monitors in recyclable cardboard, minimizing our environmental impact and promoting eco-friendliness.

Auto Power Off
The Auto Power Off of our feature allows users to automatically power down the screen after 10, 20, or 30 minutes of inactivity, conserving energy and further promoting sustainability.

EcoPrivacy
Save power and safeguard screen privacy effortlessly with our feature that automatically dims your monitor during inactivity.
  • BenQ Nano Matte Panel and advanced coding modes for improved code differentiations: BenQ Programming Series is crafted for programmers.
  • Night Hours Protections ambient light detection and auto-switch capabilities require minimal user intervention, ensuring effortless and consistent eye care.
  • BenQ Ergo Arm enhances flexibility and provides the optimal screen position for a more comfortable and productive user experience.
Size 31.5in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot