BenQ 9H.LMNLB.QBE GW2786TC computer monitor 68.6 cm (27") 1920 x 1080 pixels Fu

MPN
9H.LMNLB.QBE
Brand
BenQ
EAN-13
4718755094156
Order Code
70-5647
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Versatile Connectivity Directs Your Workflow
Perfect ports reduce cable clutter. One single USB-C™ cable simultaneously provides fast data transfer and 65W power delivery for your laptop and various personal devices. There are two extra USB-A ports make it easy to connect your peripherals.

Expand to Multiple Displays
Connect your computer to create a multi-monitor setup for extra screen real estate and a decluttered workspace by daisy-chaining. Utilize pivot rotation to customize views on multiple displays.

Premium Audio Quality for Smooth Communication
GW2786TC provides premium audio quality. Jump into meetings with clear vocals transmitted through a Noise Cancellation Microphone and built-in speakers.

Noise Cancellation Microphone Separating Signal from Noise
With the integrated Noise Cancellation Microphone, ambient sound is filtered in your environment while bringing out important vocal cues.

Adjust for Better Efficiency
The monitor has tilt, pivot, swivel, and height adjustment to offer easy customization for flexibility in an ideal comfortable user environment, ensuring productivity throughout the day.

Seamless Viewing: 100Hz Smooth Motion
100Hz refresh rate reacts more quickly to changes, resulting in a clearer and smoother user experience with eye comfort for webpage reading, video streaming, gaming, etc.

Lasting Well-Being on Your Eyes
BenQ Eye-Care technologies safeguard your eye health with multiple features, ensuring that you see every image with clarity and comfortability.

Brightness Intelligence Technology
The Brightness Intelligence Technology (B.I.Tech.) detects content intensity to avoid overexposure of bright scenes while enhancing dark areas to maintain clear visibility. With a higher degree of adjustability and customizable screen brightness, the ideal display performance protects your vision with superb imagery quality tailored to your preferences.

TÜV Rheinland Certified
Global safety authority, TÜV Rheinland, certified the GW2786TC's Flicker-Free and Low Blue Light Technology as truly friendly and safe for your eyes. Eyesafe 2.0 certification ensures that the display reduces blue light while maintaining vivid colors.

Eye-CareU
Leave it to the compatible software of Eye-CareU on the GW2786TC to set timers, light reminders, and distance reminders to correct your posture as you focus on what you do best. The pop-up works as an assistant, allowing for quick navigation and settings via its quick on-screen control.
  • 27" Full HD 1080p USB-C Monitor
  • 100Hz Refresh Rate & Eye-Care Technology
  • Ergonomic & Edge to Edge Slim Bezel Design
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot