BenQ 9H.LMJLJ.LBE GW2490T computer monitor 60.5 cm (23.8") 1920 x 1080 pixels F

MPN
9H.LMJLJ.LBE
Brand
BenQ
EAN-13
4718755094040
Order Code
70-5585
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

One Click to Switch Between Devices
Stay effortlessly connected to your daily devices with multiple ports and make switching between activities easy with only one click. Streamlining your journey from every input source for your preferred setup has never be easier.

Adjust for Better Efficiency
The monitor features tilt, pivot, swivel, and height adjustment allowing you to customize your setup to work comfortably and productively throughout the day.

Monitor Accessory
To further customize your desk setup, the GC01 monitor accessory base cover organizes and decorates your setup.

Seamless Viewing: 100Hz Smooth Motion
The 100Hz refresh rate gives you a smoother and more comfortable viewing experience for webpage reading, video streaming, etc.

VESA Certified MediaSync
VESA Certified MediaSync guarantees jitter-free playback, supporting all international broadcast video formats for an optimal multimedia experience.

Color Modes for Multitasking
With Coding Mode and ePaper Mode, you have even more options for different work scenarios enabling effortless readability and eye comfort.

Lasting Well-Being for Your Eyes
BenQ Eye-Care technologies safeguard your eye health with multiple features, ensuring that you see every image with clarity and comfort.
  • 23.8" Full HD 1080p Monitor
  • 100Hz Refresh Rate & Eye-Care Technology
  • Ergonomic & Edge to Edge Slim Bezel Design
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot