BenQ 9H.LMHLJ.LBE BL2490T computer monitor 60.5 cm (23.8") 1920 x 1080 pixels F

MPN
9H.LMHLJ.LBE
Brand
BenQ
EAN-13
4718755094033
Order Code
70-5587
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

One Click to Switch Between Devices
Stay effortlessly connected to your daily devices with multiple ports and make switching between activities easy with only one click. Streamlining your journey from every input source for your preferred setup has never be easier.

Adjust for Better Efficiency
The monitor features tilt, pivot, swivel, and height adjustment allowing you to customize your setup to work comfortably and productively throughout the day.

Seamless Viewing: 100Hz Smooth Motion
The 100Hz refresh rate gives you a smoother and more comfortable viewing experience for webpage reading, video streaming, etc.

Color Modes for Multitasking
With Coding Mode and ePaper Mode, you have even more options for different work scenarios enabling effortless readability and eye comfort.

Low Blue Light Plus Technology
This technology maintains vivid colors while filtering out shorter, higher energy blue-violet radiation that is harmful to the eyes.

Flicker-Free Technology
The exclusive BenQ Flicker-Free Technology eliminates flickering at all brightness levels to reduce eye strain, fatigue, and headaches.

Color Weakness Mode
The red and green filters on the monitor help individuals with color deficiency distinguish colors more easily.

ePaper Mode
The simulated e-book effect, featuring a clear black and white reading layout, provides a better reading experience.
  • 23.8" Full HD 1080p Monitor
  • 100Hz Refresh Rate & Eye-Care Technology
  • Ergonomic & Edge to Edge Slim Bezel Design
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot