BenQ 9H.LLTLJ.LBE GW2790 computer monitor 68.6 cm (27") 1920 x 1080 pixels Full

MPN
9H.LLTLJ.LBE
Brand
BenQ
EAN-13
4718755093050
Order Code
70-4440
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/11/2026


Effortless Display Transitions



Stay Linked to Your Daily Life

Stay effortlessly connected to your daily devices, with multiple ports for ultimate convenience. Switch between all your display needs with seamless efficiency.

Switch Seamlessly with One Click

Conveniently placed buttons make switching between activities a breeze, streamlining your journey from every input source for your preferred setup.

Seamless Viewing: 100Hz Smooth Motion

100Hz refresh rate reacts more quickly to changes, resulting in a clearer and smoother user experience with eye comfort for webpage reading, video streaming, or gaming, etc.

VESA Certified MediaSync Guarantees

VESA Certified MediaSync guarantees jitter-free playback, supporting all international broadcast video formats for an optimal multimedia experience

Coding

Color Modes for Multitasking

Coding Mode is designed to make every color stand out for easy readability with optimized contrast and saturation of dark mode.



Reading

Color Modes for Multitasking

ePaper Mode, the simulated e-book display, balances the text and background to make long reading sessions easier on the eyes.

Lasting Well-Being on Your Eyes

During long usages from day to night, the Brightness Intelligence sensor detects light changes in your viewing environment and actively adjusts the screen brightness for a comfortable viewing experience. B.I. Gen2 allows for a higher degree of adjustability via customizable screen brightness to your preferences while caring for your eyes.



Brightness Intelligence Technology

The Brightness Intelligence Technology (B.I.Tech.) detects content intensity to avoid overexposure of bright scenes while enhancing dark areas to maintain clear visibility. The display performance is ideal for both work and fun, protecting your vision with superb imagery quality.



Low Blue Light Plus Technology



This technology maintains vivid colors while filtering out shorter, higher energy blue-violet radiation that is harmful to the eyes


BenQ GW2490 Flicker-Free Technology eliminates flickering at all brightness levels to reduce eye strain, fatigue, and headaches.
Flicker-Free Technology



The exclusive BenQ Flicker-Free Technology eliminates flickering at all brightness levels to reduce eye strain, fatigue, and headaches.



BenQ GW2490 Color Weakness Mode helps individuals with color deficiency distinguish colors more easily.
Color Weakness Mode



The red and green filters on the monitor help individuals with color deficiency distinguish colors more easily.



BenQ GW2490 ePaper Mode simulated e-book effect with clear black and white reading layout makes a better reading experience.
ePaper Mode



The simulated e-book effect with clear black and white reading layout provides a better reading experience.



TÜV Rheinland Certified

Global safety authority, TÜV Rheinland, certified the GW2490s Flicker-Free and Low Blue Light Technology as truly friendly to the human eye. Eyesafe 2.0 certification ensures that the display reduces blue light while maintaining vivid colors.



Eye-CareU

Leave it to the compatible software of Eye-CareU on the GW2490 to set timers, light reminders, and distance reminders to correct your posture as you focus on what you do best. The pop-up works as an assistant, allowing for quick navigation and settings via its quick on-screen control.
  • 27" Full HD 1080p Monitor
  • 100Hz Refresh Rate
  • Edge to Edge Slim Bezel Design
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot