BenQ 9H.LLMLA.TPE BL3290QT computer monitor 80 cm (31.5") 2560 x 1440 pixels Qu

MPN
9H.LLMLA.TPE
Brand
BenQ
EAN-13
4718755090745
Order Code
70-3904
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £314.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Enterprise-Class Designs to Enhance Productivity at Work
BL3290QT enhances the overall productivity as one USB-C cable* and integrated USB-hub connects all. With impeccable details and quality, the BL3290QT comes with a customizable design that boasts an elevated level of elegance at work.

Versatile Connectivity Directs Your Workflow
Perfect ports reduce cable clutter. One single USB-C™ cable* simultaneously provides fast data transfer and 65W power delivery for your laptop. The thoughtfully-placed ports downstream data and power to your phone and heighten convenience for various devices.

Daisy Chain
Connect your computer to create a multi-monitor setup for extra screen real estate and a decluttered workspace by daisy-chaining*. Utilize pivot rotation to customize views on multiple displays.

Ergonomic
The ergonomic design offers easy customization of the height, tilt, pivot and swivel of the monitor, boosting efficiency in an ideally comfortable user environment. See the whole picture and enjoy images in their full context.

Details with Brilliant Picture Quality
With 2K QHD resolution, BL3290QT showcases more space for contents on screen while delivering stunning details even in smaller fonts.

M-Book Mode
Dedicated to minimize the visual differences between the monitor and the connected MacBook series product.

Coding Mode
Devised to make every color pop out for easy readability with optimized contrast and saturation of dark mode.

Switch Seamlessly with One Click
Conveniently-placed buttons for switching between microphone, speaker, and Eye-Care needs. Utilize the 5-way controller as one-stop navigator to reach all settings.

Smart Optimization for Perfect Content Brightness
BenQs exclusive Eye-Care technologies reduce eye fatigue for users comfort, enhance productivity and ensure workplace safety during extended use. The Brightness Intelligence sensor detects light changes in your viewing environment and actively adjusts screen brightness for comfortable viewing experiences. B.I. Gen2 allows higher degree of adjustability via customizable screen brightness.

Brightness Intelligence Technology
The Brightness Intelligence Technology (B.I.Tech.) detects content intensity to avoid overexposure of bright scenes while enhancing dark areas to maintain a clear visibility, protecting your vision with superb image quality.
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot