BenQ 9H.LLJLB.QEE PD2706U computer monitor 68.6 cm (27") 3840 x 2160 pixels 4K

MPN
9H.LLJLB.QEE
Brand
BenQ
EAN-13
4718755094460
Order Code
70-6318
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £409.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Corner-to-Corner Uniformity
Uneven color and dim corners aren’t just annoying, they distort your work. BenQ tackles what others overlook. Through full screen calibration, we ensure consistent brightness and color across the entire screen. So whether youre editing center frame or checking the edges, you can create with total confidence.

Incredible Color Space Coverage
PD2706U covers 95% P3, 100% sRGB, and 100% Rec.709 color spaces and has amazing Delta E = 3 color reproduction to ensure superb accuracy and absolute color confidence.

One Click Syncs Mac Device Colors
The monitor ships from the factory with default color settings that perfectly match Mac® and MacBook® Pro laptop colors. Exclusive M-Book mode provides active color syncing, creating an additional layer of color precision assurance.
Mac® and MacBook® are trademarks of Apple Inc.

Color Consistency at Your Fingertips
The ICCsync feature in Display Pilot 2 software automatically matches and synchronizes ICC profiles on the monitor when changing color modes and also between your Mac and BenQ monitor. All of this is done instantly.

Animation Mode
Enhance the clarity of dark areas without overexposing bright regions.

CAD/CAM Mode
Enjoy superior contrast of lines and shapes in technical illustrations.

Darkroom Mode
Adjust image brightness and contrast for work in dark environments.

DualView
Showcase designs in two modes side-by-side for improved workflow and enhanced productivity.

Your Handy Display Assistant
Experience simplified workflows with BenQ Display Pilot 2, which provides a customizable interface for organizing functions such as ICCsync, Application Mode, and Software Dimming, making design work more convenient and flexible.

Factory Calibrated for Color Accuracy
BenQ DesignVue monitors feature meticulous factory calibration, so designers make full use of total display color accuracy from the get go.

Pantone Connect Premium
Go digital with BenQ, the first brand to work with Pantone on a mobile app. As an existing owner or a new purchaser of BenQ professional monitors, you get one year of free Pantone Connect Premium for digitally mobile color consistency and accuracy.

Expand Your Workstation with All-in-One Cable
90W USB-C carries images, videos, and other data seamlessly plus charges your mobile devices at the same time all with one cable.

PIP / PBP
Go split screen. Picture In Picture (PIP) and Picture By Picture (PBP) let you customize your workflow.

HDR Technology
DisplayHDR 400 offers better results more when you work on designs with better brightness, color uniformity and black leve

Create with Fresh Eyes
BenQ industry-leading Eye-Care Technology reduces eye fatigue while ensuring greater user comfort during long periods of use.

Trusted Colors for Every Deliverable
Professional monitors designed for precision and reliability across all creative workflows
  • 27” 4K UHD 16:9 IPS LED monitor with 90W USB Type-C connectivity
  • Covers 95% P3 and offer Delta E ≤ 3 color consistency
  • KVM & BenQ ICCsync boost work efficiency
Size 27in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot