BenQ 9H.LKGLA.TBE PD3205U computer monitor 80 cm (31.5") 3840 x 2160 pixels 4K

MPN
9H.LKGLA.TBE
Brand
BenQ
EAN-13
4718755086601
Order Code
70-5368
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £518.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Let Color
Communicate

Inspiration comes in lines or forms.
Let accurate colors bring them to life.

HDR Technology
HDR10 gets better results more efficiently when you preview the HDR effect on video while editing.

Show Only Necessary Detail
Various color modes bring necessary detail to your eyes. You only need to pour your soul onto the work.

Darkroom Mode
Adjust image brightness
and contrast for work in dark
environments.

Animation Mode
Enhance the clarity of dark areas without overexposing bright regions.

CAD/CAM Mode
Enjoy superior contrast of lines and shapes in technical illustrations.

DualView
Showcase designs in two modes side-by-side for improved workflow and enhanced productivity.

Tap into Your Creativity
Let improved design experience take care of the trivial work. You only need to lend your creative talents to do the right thing.

KVM Switch
The new KVM Switch auto-pairs with input signals. Click once to switch systems via Hotkey Puck G2 to save space and boost efficiency.

USB-C
Work seamlessly. The USB-C port provides lightning-fast video/audio/data transmission and 90W power delivery.

PIP / PBP
Go split screen. Picture In Picture (PIP) and Picture By Picture (PBP) let you customize your work flow.

Ergonomic Design
Create in comfort with your monitor in the ideal position.

Hotkey Puck G2
Easily access input modes, industry standard color settings, and other features. The Hotkey Puck G2 makes navigating your screen settings.

Display Pilot
Display Pilot software lets you access designer-friendly features for ease and efficiency.

Create with Fresh Eyes
BenQ's industry-leading eye care technologies reduce eye fatigue while ensuring greater user comfort during long periods of use.

Colors
You Can Trust

Demand superb color accuracy. Your work is worth it.
  • 31.5” 3840x2160 UHD 16:9 HDR IPS 4K Monitor
  • 99% sRGB and Rec.709 color spaces
  • USB-C One-Cable Connectivity
Size 31.5in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot