BenQ 9H.LKDLA.TPE PD2705UA computer monitor 68.6 cm (27") 3840 x 2160 pixels 4K

MPN
9H.LKDLA.TPE
Brand
BenQ
EAN-13
4718755090387
Order Code
70-2864
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £440.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Make Inspirations Come Alive
Accurate Color sparks your mind


Unleash Creativity with Maximum Comfort

As a workspace magician, PD Ergo Arm fully supports the flexibilities for swivel, height adjustment, pivoting, tilting, and the amazing cable management inside the arm. Create with the customizable ergonomic design and enjoy the incredible color performance at the same time. Whether you’re working on the design or presenting your ideas to your clients, there’s always the right spot and right angle to do it.

HDR Technology
HDR10 gets better results more efficiently when you preview the HDR effect on video while editing.

Show Only Necessary Detail
Various color modes bring necessary detail to your eyes. You only need to pour your soul onto the work.

"BenQ DesignVue Monitors Darkroom Mode Adjusts image brightness and contrast for work in dark environments"

Darkroom Mode
Adjust image brightness
and contrast for work in dark
environments.

Animation Mode
Enhance the clarity of dark areas without overexposing bright regions.

DualView
Showcase designs in two modes side-by-side for improved workflow and enhanced productivity

CAD/CAM Mode
Enjoy superior contrast of lines and shapes in technical illustrations.

Tap into Your Creativity
Let improved design experience take care of the trivial work. You only need to lend your creative talents to do the right thing.

KVM Switch
The new KVM Switch auto-pairs with input signals. Click once to switch systems via Hotkey Puck G2 to save space and boost efficiency

USB-C
Work seamlessly. The USB-C port provides lightning-fast video/audio/data transmission and 65W power delivery

PIP / PBP
Go split screen. Picture In Picture (PIP) and Picture By Picture (PBP) let you customize your work flow.

Ergonomic Design
Create in comfort with your monitor in the ideal position.

Hotkey Puck G2
Easily access input modes, industry standard color settings, and other features. The Hotkey Puck. G2 makes navigating your screen settings

Display Pilot
Display Pilot software lets you access designer-friendly features for ease and efficiency

Create with Fresh Eyes
BenQ's industry-leading eye care technologies reduce eye fatigue while ensuring greater user comfort during long periods of use.

Colors
You Can Trust

Demand superb color accuracy. Your work is worth it.
  • Create with the comfort of the ergo arm and enjoy productivity
  • 27” 3840x2160 UHD 16:9 HDR IPS 4K Monitor
  • 99% sRGB and Rec.709 color spaces
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot