BenQ 9H.LJELA.TBE PD2705Q computer monitor 68.6 cm (27") 2560 x 1440 pixels Qua

MPN
9H.LJELA.TBE
Brand
BenQ
EAN-13
4718755080821
Order Code
70-2243
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £289.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The AQCOLOR Advantage
Color is serious business. We work tirelessly to meet or surpass ICC*/ISO** professional standards, deliver detail precision, and assure out-of-the-box accuracy from calibration. You’ll see the AQCOLOR advantage in every BenQ DesignVue Designer series monitor.

Industry-Standard Color
Designers and video editors count on color accuracy. PD2705Q covers 100% of industry-standard sRGB and Rec. 709 wide color gamuts while achieving amazing Delta E ≤ 3 color accuracy. You’ll see more realistic, accurate results from different production lines show color at the same levels.

Multiple Monitor Color Consistency
Experience consistent colors throughout your workflow, even on multiple monitors. BenQ ensures PD2705Q displays from different production lines show color at the same levels.

Out-of-the-Box Color Accuracy
Have confidence in your color. Each BenQ PD2705Q arrives factory-calibrated with its unique calibration report.

CalMAN Verified and Pantone Validated
BenQ displays are the first in the industry to earn these certifications. PD2705Q earns CalMAN Verified and Pantone Validated status. Creative professionals demand excellence, and BenQ delivers.

Professional Modes
Elevate your expertise with BenQ’s specialized display modes.

Darkroom Mode
Adjust image brightness and contrast for superior work in dark environments.


M-book Mode
Achieve consistent color across devices effortlessly. M-book mode matches your monitor to your Mac.

Animation Mode
Enhance the clarity of dark areas without overexposing bright regions in 3D animation.

CAD/CAM Mode
Enjoy superior contrast of lines and shapes in technical illustrations.

HDR for Realistic Results
PD2705Q is HDR10-compatible so videographers can preview HDR video content during the editing process. This ensures superior final output.

Designed With You in Mind
Eliminate needless repetition with custom productivity hacks.

One Cable Connectivity
USB-C port transmits high-speed video/audio/data and 65W power delivery with just one cable. Daisy-chain monitors to improve work flow in an uncluttered workspace.

One Click Color Setting Sync
ICCsync simplifies the mapping process between the profile on the monitor and the source device. This ensures the monitor displays the accurate color setting.

One Display to Show Two Color Modes
DualView improves your workflow and enhances productivity by displaying designs in two modes (e.g. sRGB and CAD/CAM) side-by-side on a single screen.

One Set to Control Two Systems
KVM Switch function allows users to display and control content from two different PCs on a single screen using just one keyboard and mouse to save space and boost work efficiency.

BenQ's industry-leading eye care technologies reduce eye fatigue while ensuring greater user comfort during long periods of use.
  • Covers 100% sRGB and offer Delta E ≤ 3 color consistency
  • USB-C™ One-Cable Connectivity
  • KVM & ICCsync boost work efficiency
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot