BenQ 9H.LHLLB.QBE GW2283 computer monitor 54.6 cm (21.5") 1920 x 1080 pixels Fu

MPN
9H.LHLLB.QBE
Brand
BenQ
EAN-13
4718755077197
Order Code
70-3548
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

Designed for beautiful simplicity, BenQ’s GW2283 21.5” frameless monitor combines ultra slim bezels with hidden cable management. Complementing BenQ’s exclusive Eye-Care™ Technology with Low Blue Light Technology and Flicker-Free performance for extended viewing comfort, the industry-leading Brightness Intelligence Technology delivers exquisite details in any ambient lighting environment. Built with the dream combination of LED with IPS panel, GW2283 is bound to bring a whole new visual experience and enjoyment to you with truly authentic colors, deeper blacks, higher contrast and sharper details.

Understated, Stylish and Sophisticated Design
GW2283 comes with a stylish and sophisticated design that boasts an elevated level of elegance while helping to enhance the overall productivity. Empowered by the premium etching texture and sculpted base, GW2283 resists fine scratch whirls and eliminates extraneous edges for a clean, functional appeal. Additionally, the edge-to-edge panel with ultra slim bezels can complement any modern décor. To ensure the cleanest look, GW2283 offers an invisible cable management system to neatly hide all wires inside the monitor’s stand.

Texture
Premium texture etching resists fine scratch whirls with a luxurious touch.

Sculpted Base
Gracefully sculpted base profile eliminates extraneous edges for clean functional appeal.

Ultra Slim Bezel Design
GW2283 offers a visually spectacular edge-to-edge panel with ultra slim bezels and elegant profile that beautifully complements any modern decor.

Cable Management System
Invisible cable management system neatly hides all wires inside the monitor stand for the cleanest look.

Brilliant Picture Quality

IPS Wide Viewing Angle Technology
IPS (In-Plane Switching) Technology provides accurate color and image reproduction from any angle. An expansive 178° viewing angle is ideal for work and for on-screen reviews with multiple people in the room.

8-Bit Color Display
With the ability to render 16.7 million color shades simultaneously, you can expect true colors, silky transitions and impeccable image quality. BenQ Exclusive Eye-Care Technology

Caring for Your Eyes

TÜV Rheinland Certification
BenQ’s eye-care monitors are certified by TÜV Rheinland, the global leader of technical and safety certification, for Flicker-Free, Low Blue Light, and Brightness Intelligence performance that are truly benefitting human vision. Being the first brand of Eye-Care monitors in the world, BenQ is committed to safeguard vision health at the forefront of viewing comfort and enjoyment with this permanent addition to its monitor product line.

Brightness Intelligence Technology
Brightness Intelligence Technology (B.I.Tech.) optimizes display performance for work and play, protecting your vision with superb image quality.

Picture Perfect Content Optimization
Brightness Intelligence Technology (B.I.Tech.) detects content intensity to avoid overexposure of bright scenes while enhancing dark areas to maintain a clear visibility.

Eliminate Eye Strain in Any Ambient Light
Brightness Intelligence Technology (B.I.Tech.) monitors ambient light in your viewing environment and actively adjusts screen brightness for the most comfortable viewing experience possible.

Low Blue Light
The Proprietary BenQ Low Blue Light Technology filters out hazardous blue light, effectively reducing eye fatigue and irritation.

Flicker-Free Technology
The exclusive BenQ Flicker-Free Technology eliminates the harmful flicker of traditional LCDs to prevent fatigue and vision damage.

Multimedia Enjoyment
Embedded with 2 HDMI ports, users can enjoy multimedia fun by easily switching between two media sources without troublesome plug in and plug out with GW2283.

Enjoy the Visuals while Going Green

Green Certification Assurance
BenQ’s GW2283 is certified TCO 7.0, Energy Star 7.0, and EPEAT silver to facilitate environment-friendly purchasing decisions for businesses, institutions, and government.
  • Stunning Full HD IPS Display
  • Edge to Edge Slim Bezel Design
  • Dual HDMI Connectivity
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot