BenQ 9H.JT177.59E GP520 2600 ANSI lumens DLP UHD 4K (3840x2160) Black

MPN
9H.JT177.59E
Brand
BenQ
UPC-12
840046051600
Order Code
70-5812
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1825.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Intelligent Ambient Adaptation
BenQ’s exclusive three integrated sensors detect environmental factors in real-time and work with CinematicColor tuning technology. This guarantees perfect visuals and exceptional color performance, adapting your viewing experience to any environment without the need to adjust your living space.

Perfect Colors on Any Wall
Tailored to modern design, our advanced algorithm is optimized for the six most popular wall colors, ensuring stunning visuals that perfectly match your wall.

Brilliant Clarity in Any Ambient Light
Experience stunning clarity with 2600 ANSI Lumens, as the advanced ambient light sensor adjusts brightness for the best viewing experience.

Consistent Image Quality from Any Distance
Wherever you project, image settings are automatically optimized based on distance and environment, ensuring optimal visuals.

Discover Cinematic Precision
Enhances 4K HDR viewing with advanced tone mapping, balancing details in both bright and dark scenes.

Hassle-Free Setup for Any Corner
Enjoy the flexibility of multi-angle installation with BenQ GP520. Whether placed on a table, shelf, floor, or projecting onto the ceiling, it’s perfect for your open-plan living room.

Flexible Placement Options
Three tripod holes provide multi-angle installation options. Each mount supports universally compatible screws for secure setup.

Non-Stop Movie Marathon
The BenQ GP520 home entertainment projector, equipped with Google TV, delivers personalized recommendations and easy access to streaming services such as Netflix, Prime Video, YouTube, Disney+, and more, all enhanced by the convenience of Google Assistant.

Escape with Atmospheric Projection
Turn any wall or ceiling into a scenic escape with our app. Immerse yourself in breathtaking landscapes, calming ambiance, or the vastness of space, all accompanied by soothing sounds.

Expand Your Entertainment
Experience smooth gaming with PlayStation 5 (PS5), PlayStation 4 (PS4), Xbox Series X, Nintendo Switch, and SteamDeck on the BenQ GP520. HDMI 2.1 with ALLM (Auto Low Latency Mode), automatically optimizes the video transmission delay while detecting game signals.

Immersive Sound for the Whole Family
The GP520’s 12W x 2 speakers provide powerful sound for an immersive experience. Enhance your audio with Bluetooth 5.2 for connecting external speakers or headphones, or enjoy 7.1-channel Dolby Atmos with 360° surround sound via HDMI 2.1.

Universal Connectivity
GP520 connects you to all entertainment with fast data transfer through dual HDMI 2.1, USB-C, and USB-A.

Easy Casting and Charging
GP520‘s USB-C port ensures compatibility with a wide range of devices and power sources, allowing you to display and charge the Nintendo® Switch through a single USB-C cable.

Projection distance
GP520 projects screen sizes ranging from 50 to 180 inches, ensuring seamless big-screen entertainment in rooms of any size, whether large or small.


  • Intelligent Ambient Adaptation: Auto Cinema Mode delivers perfect visuals, adapting to any environment without adjusting your space
  • Hassle-Free Setup Anywhere: Flexible multi-angle installation and smart image alignment ensure a big screen wherever you set up
  • Versatile Family Entertainment: Enjoy Netflix with built-in Google TV and smooth gaming with ALLM (Auto low latency mode)
Type Shelf

Reviews

Be the first to submit a review

Trustpilot