BenQ 9H.JPM77.25E DLP, 10000 ANSI Lumen, WUXGA (1920x1200),

MPN
9H.JPM77.25E
Brand
BenQ
EAN-13
4718755087318
Order Code
72-8529
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12415.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Superb Image Quality
Revolutionary Laser Technology
BenQ, the world’s #1 DLP brand, introduces a full line of innovative projectors featuring proprietary DLP high brightness laser technology for large venue applications. Combining high brightness, excellent image quality, installation flexibility and a maintenance-free laser light source, BenQ Laser Projectors enable immersive public displays and innovative visual communication in ways never before possible.

Dual Color Wheels Produce 95% Rec.79 Color Coverage for Optimal Color Performance
To harness the high output of the powerful laser light source, BenQ engineers utilized dual color wheels for laser projectors to significantly achieve laser-precise RGBY color by eliminating the white segment of a conventional color wheel. Through an ideal mixture of the red, green, blue and yellow color segments, BenQ laser projectors produce brilliant color and a wider color gamut than conventional lamp-based projectors.

BenQ LU98 Large Venue Projector with Dual Color Wheels Produce 95% Rec.79 Color Coverage for Optimal Color Performance

BenQ LU98 Large Venue Projector controls light output for faster response and strikingly clear images at a super-high contrast ratio of 3,,:1
Ultra-High Contrast with Automatic Power Control
BenQ laser projectors directly control light output for faster response and strikingly clear images at a super-high contrast ratio of 3,,:1. Additionally there are automatic brightness adjustments to retain clarity and subtle details in dark scenes and balance in bright scenes.

WUXGA Resolution for Enhanced Detail and Expanded Content
With an impressive WUXGA (192 x 12) native resolution that far exceeds Full HD 18p, BenQ’s LU98 laser projector offers greater detail and stunning clarity image when high resolution images are projected.

BenQ LU98 Large Venue Projector with WUXGA Resolution for Enhanced Detail and Expanded Content
BenQ LU98 Large Venue Projector with 192 x 12 Resolution for Enhanced Detail and Expanded Content
Custom Light Mode to Ensure Consistent Brightness Blending
Custom Light Mode modulates light power output from 4% to 1% under a scale of 8 steps, optimizing the projected image in a variety of ambient lighting situations. It is especially useful for blending consistent brightness across multiple projections.

BenQ LU98 Large Venue Projector with Custom Light Mode to Ensure Consistent Brightness Blending
BenQ LU98 Large Venue Projector with Custom Light Mode optimizing the projected image in a variety of ambient lighting situations
Enduring Reliability
Guaranteed Performance for 2, Hours
BenQ laser projectors deliver 2, hours of superior image quality and performance. The laser light source resists color decay over time, making BenQ laser projectors ideal for multiple blending projections without concern for adjacent projectors generating different levels of brightness after a period of operation.

BenQ LU98 Large Venue Projector Guarantees Performance for 2, Hours
BenQ LU98 Large Venue Projector is ideal for multiple blending projections without concern for adjacent projectors generating different levels of brightness after a period of operation
Lamp Based

BenQ LU98 Large Venue Projector is ideal for multiple blending projections without concern for adjacent projectors generating different levels of brightness after a period of operation
BlueCore Laser

24/7 Operation
BenQ laser light source supports continuous 24/7 operation and is suitable for public display applications in museums and exhibitions. Users can choose from three different light source modes to optimize energy consumption and delivers up to 7, hours under Dimming Mode.

BenQ LU98 Large Venue Projector supports continuous 24/7 operation and is suitable for public display applications in museums and exhibitions
BenQ LU98 Large Venue Projector with DLP Technology for Vibrant Color Endurance

DLP Technology for Vibrant Color Endurance
BenQ laser projectors are based on the absolute reliability of 1chip DLP design. The highly durable DLP chip is rated to last over 1, hours without degradation, ensuring true-to-life colors and pristinely legible text for countless uses.

BenQ LU98 Large Venue Projector with the highly durable DLP chip is rated to last over 1, hours without degradation
Non-DLP Projector - After Six Months of Use

BenQ LU98 Large Venue Projector with the highly durable DLP chip is rated to last over 1, hours without degradation
BenQ DLP Projector - After Six Months of Use

BenQ LU98 Large Venue Projector with IP5X Certification Superior Dustproofing for Severe Conditions
Superior Dustproofing for Severe Conditions with IP5X Certification
BenQ laser projectors are designed with sealed laser modules and enclosed light engines to protect the DMD chip, color wheel sensor, laser bank and other optical components. This lock-and-key design hermetically seals the engine from dust* and high thermal conductivity metallic fluid controls engine operating temperature to prolong projector lifespan.

* Dust chamber test standard: JIS Class

Excellent Installation Flexibility
Multiple Lenses for Diverse Applications
BenQ's LU98 projector is compatible with multiple electrical optional lenses to maximize throw ratio coverage. These all-glass optics, made in Japan, eliminate chromatic aberration and color flare for utmost image quality. Maximize installation options and projection layout with a quick one-button release. Changing lenses is now simple and secure.


BenQ LU98 Large Venue Projector is compatible with multiple electrical optional lenses to maximize throw ratio coverage
Factory White Balance Calibration
BenQ exclusive white balance adjustments can reduce white balance variables between images projected from different projectors to such a low level that the most people cannot see any difference. This allows for seamless and accurate picture quality without disruptive discrepancies and save time in adjusting color when installing projectors.

BenQ LU98 Large Venue Projector with exclusive white balance adjustments can reduce white balance variables between images projected from different projectors
Other Projectors

BenQ LU98 Large Venue Projector with exclusive white balance adjustments can reduce white balance variables between images projected from different projectors
BenQ Projectors

36° and Portrait Projection Accommodate Different Spaces
BenQ laser technology guarantees reliable projection from any angle. Dynamic installation options such as 36° rotation and portrait applications, allows projection onto ceiling, walls, floors or angled signage.

BenQ LU98 Large Venue Projector with 36° and Portrait Projection Accommodate Different Spaces
Motorized Zoom, Focus, Lens Shift and Memory
The convenience and wide range of the powered zoom, focus and horizontal/ vertical lens shift systems deliver perfectly proportioned images despite installation or placement challenges in any venue. Customizable memory enables multiple settings to be conveniently recalled to optimize projection characteristics to a variety of content and application.

BenQ LU98 Large Venue Projector with powered zoom, focus and horizontal/ vertical lens shift systems deliver perfectly proportioned images
Large 2D Keystone and Corner Fit for Perfectly Aligned Images
Digital Keystone enables you to easily correct for vertical projector tilt, or if the projector is not square to the screen. With a few simple taps on the remote, you can adjust the image so that it properly fills your screen. BenQ’s corner fit technology enables you to identify and adjust the images to stretch or pull back the image to the four corners of your screen.

BenQ LU98 Large Venue Projector with Large 2D Keystone and Corner Fit for Perfectly Aligned Images
2D Keystone for Tilt Correction

BenQ LU98 Large Venue Projector with Large 2D Keystone and Corner Fit for Perfectly Aligned Images
Corner Fit for 4 Corners

Easy Management
Network/Web Control
BenQ laser projectors are compatible with Creston, AMX and PJ Link control systems for convenient system integration with various third-party components and reduced cost to centrally maintain multiple projectors.

BenQ LU98 Large Venue Projector is compatible with Creston, AMX and PJ Link control systems for convenient system integration
BenQ LU98 Large Venue Projector is widely compatible with leading projector control systems including Extron, Crestron, AMX and PJ-Link for network control via LAN
LAN Control and Firmware Upgrade
BenQ Large Venue Projectors are widely compatible with leading projector control systems including Extron, Crestron, AMX and PJ-Link for network control via LAN, making it simple to integrate into corporate network infrastructures. When there is no LAN infrastructure, LU98 also supports RS-232 for reliable long-distance Installations up to 15 meters.

BenQ LU98 Large Venue Projector with BenQ MDA Centralized Control Software
Centralized Control with BenQ MDA Software
BenQ centralized control software is a management tool for computers that enables remote and centralized management of multiple digital projectors by IT administrators/ technicians via a local network. The management capabilities include the ability to remotely monitor, control, and configure projectors individually or as groups.

Wide Compatibility
BenQ LU98 Large Venue Projector with HDBaseT for Uncompressed Transmission Up to 1m and Control
HDBaseT for Uncompressed Transmission Up to 1m and Control
LU98 is equipped with groundbreaking HDBaseT connectivity combines video, audio, RS-232 and LAN signal control signals from multiple sources including: PCs, laptops, document cameras, Blu-ray and DVDs onto a single RJ-45 cable. This ensures seamless transmissions up to 1 meters.

BenQ LU98 Large Venue Projector with HDMI 2. and 3D Sync In /3D Sync out for wide compatibility
HDMI 2. for Supreme Image Quality
LU98 comes with HDMI 2. ports that users can now effortlessly project content with much less friction and enjoy greater brightness and contrast range than SDR.

3D Sync In /3D Sync out
Connect up to 3 projectors and project 3D content together by a single PC.
  • Compatible with 9 electrical optional lenses to maximize throw ratio coverage
  • Support BenQ factory white balance calibration
  • Up to 7, hrs laser light source life under Dimming Mode
  • 3:1 high contrast ratio

Reviews

Be the first to submit a review

Trustpilot