BenQ 9H.JLD78.N4E BenQ InstaShow WDC10C wireless presentation system USB Type-C

MPN
9H.JLD78.N4E
Brand
BenQ
EAN-13
4718755078804
Order Code
72-7177
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1274.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Relentless Innovation. Flawless Presentation
InstaShow™ Plug & Play – Instant Wireless Meeting Solution

BenQ's InstaShow™ WDC1C is a unique no software solution that allows multiple presenters to lead from any device with USB-C port or Thunderbolt 3. The plug and play operation requires no driver installation and is compatible with any OS or hardware platform, making it simple to use.

Instant Visual Communication and Collaboration for Modern Enterprises
It’s human nature to resist change, which is why new technology can be intimidating. InstaShow™ requires zero learning curve, plugging right into your daily routine to start sharing instantly. Anyone that tries InstaShow immediately knows how to use it for collaborative presentations. InstaShow is a wireless solution that ushers opportunities in network collaboration without additional facility investment or training. Any business customer, even those without Wi-Fi infrastructure, can deploy InstaShow for employees and visitors to enjoy simple and quick wireless presentations without awkward moments setting up, allowing instant teamwork and immediate results

One Simple Button to Start Presentation
Just a single button, InstaShow™ is an all-hardware solution that simply plugs into the source laptop. It takes mere seconds to start presenting wirelessly. There is no software at all to install, configure, or execute, reducing downtime and uncomfortable silences to kick off a productive meeting.

Plug In and Present Immediately
Easy for anyone to set up, InstaShow™ is ready to use from the moment it’s plugged in. It also significantly enhances corporate efficiency and agility by allowing up to 16 users to connect and present in turn without the usual tech-related delays between presenters. Furthermore, InstaShow™'s support for integrated hardware encoding and decoding ensures it can provide smooth presentation and video playback regardless of the operating system and capabilities of the source notebook.

High-Performance Wireless with Full HD Video Sharing
Our exclusive InstaVideo function optimizes InstaShow’s audiovisual settings to spontaneously switch from clear presentation mode to smooth video mode with stereo sound at the click of a side button. This is all done without IT support, cable clutter or complex software settings. By letting presenters quickly customize displayed content, users can confidently blend text, graphs and charts, pictures and video to create a powerfully effective meeting, all done wirelessly in Full HD.

Versatile Compatibility on Any Display Device
InstaShow™ allows users to share their presentations to a wide variety of display devices, such as a projector, an interactive display, or a digital signage monitor, with just a standard HDMI input. This affords presenters great flexibility to accommodate different locations as well as the display devices available.

Software-Free Highly Secure Operation
Just plug InstaShow™ into a laptop and you are ready to share securely. Because it’s an all-hardware solution that requires no software, drivers, or downloads of any kind, InstaShow™ completely eliminates many potential entry points that viruses and malware can exploit.

Trustworthy Security Protection
InstaShow™ keeps important corporate intellectual property private and safe from tampering or unintended disclosure, ensuring future business sustainability. AES 128-bit security encryption and the WPA2 authentication protocol guarantee that presentations are absolutely secure. The security handshake also assures smooth, high-quality wireless streaming of presentations. This allows presenters to share confidential information without worrying about security breaches. InstaShow™ also supports HDCP to ensure content with digital rights management will play smoothly without delay, error messages, or interruption.

Simple Pairing and Hassle-Free Maintenance
InstaShow™ is ready to use immediately out of the box. But if you need to pair additional transmitters to a receiver, you will find the process is incredibly simple. Just hold down the pairing key on the host for 5 seconds, then do the same on the transmitter, and the two devices will pair automatically. The host can even be put into pairing mode via web control if it is installed onto a ceiling-mounted projector or otherwise hard to reach location.

Optimal Intelligent Resolution Matching
Utilizing EDID, InstaShow automatically configures the source notebook’s resolution setting to match the display device pixel-by-pixel for perfectly clear picture quality, whether it is a projector, flat-panel display, monitor or TV. InstaShow users can focus on the meeting rather than adjusting resolution settings or requesting IT support to adjust display timing.

Reliably Stable Wireless Connection
Our exclusive automatic Wi-Fi channel selection and auto-reconnect features allow presenters to trust InstaShow, without any concern for stoppages or interruptions caused by unstable Wi-Fi environments. Equipped with Wi-Fi 82.11ac for high transmission speed up to 4Mbps, InstaShow provides smooth wireless streaming of Full HD 18p content without lagging, even in wireless traffic-heavy environments.

Fast Response for Presentation Video and Animation
Input latency lag less than 1ms enables natural, precise mouse movements and smooth execution of PowerPoint animations and transitions for professional-looking presentations. Corporate presenters and participants can concentrate on the meeting with the smoothest flow and follow critical points of the content intuitively.

Eco-Conscious Operation for Efficiency and Productivity

InstaShow offers multiple ways that users may select via web management to conserve energy for eco-conscious corporations. First, HDMI Standby cuts InstaShow’s power consumption to near zero after the connected device is turned off, extending InstaShow’s lifespan. When the display device is turned back on, InstaShow also wakes up automatically without the need for a separate remote control. This is especially useful when InstaShow is ceiling mounted. In addition, InstaShow can be configured to enter Network Standby when there is no source activity within a user-defined timeout, cutting HDMI transmission and triggering sleep modes on connected display devices, which simply need to be turned back on when the presentation or meeting resumes. This reduces corporate TCO not only from power savings and extended lifespan from the InstaShow device, but from meeting room displays that are left running unused as well. In fact, up to 5% of display power consumption* can be conserved by InstaShow activating Blank Mode when used in conjunction with a BenQ projector.

Reviews

Be the first to submit a review

Trustpilot