BenQ 9H.F9ETK.DE8 RE6504 Interactive flat panel 165.1 cm (65") 450 cd/m² 4K Ult

MPN
9H.F9ETK.DE8
Brand
BenQ
EAN-13
4718755093838
Order Code
70-2218
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1936.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

BenQ Board Essential
The essence of education

Have all the essential tools you need for effective interactive lessons.

Harness the power of Google
The EDLA-certified BenQ Board combines Google services with ever-reliable BenQ hardware and software.

Expansive app library

Install education apps directly from Google Play for more interactive lessons.

Go-to Google services

Access essential Google Core Services such as Google Drive and Meet.

Google Docs editors

Quickly open lesson files with any Google app on a large touchscreen display.

Direct file access
Google Drive integration lets you access and save files to your cloud storage directly from the board.

Built-in data security
Keep your boards safe against security and privacy threats with Google Play Protect and Safe Browsing.

A whiteboard like no other
Do more than just write or draw. EZWrite’s expandable canvas offers limitless possibilities with its rich collection of lesson tools and helpful AI features.

Use your own files
Import a variety of lesson files, interact with its contents on the whiteboard, and then export the session as an editable file for a future class.

A tool for every need
Pull up any of EZWrite’s built-in tools that are designed to engage students, and meet a wide variety of lesson activities and subjects.

Take lessons to the cloud
Extend the whiteboard so that others can participate and interact with the board whether they’re joining from their seats or from home.

Built-in AI tools for more inclusive lessons

Text-to-speech

Have displayed text read aloud

Multilingual translation

Translate text with a tap

OCR

Edit text from imported images

Essential tools for every teacher
The RE04 uncomplicates your teaching experience by giving you everything you need on one board.

Your own space and data
All accounts are secure and separate—allowing you to have your own teaching space while preventing others from accessing your data.

Organise with ease
Save time by having all your most-used apps, files, and widgets arranged and accessible directly from your home screen.

Snap. Record. Write.
The Floating Tool lets you take snapshots, record your screen, and annotate over any app, file, webpage, or video displayed on the board.

Sidebar access
Expand the sidebar for convenient access to recent apps, files, and input sources, as well as a shortcut to the home screen.*Available in Q2.

Expanded search
Use BenQ Search to quickly query related content from the internet or sort through your lessons files stored on the board or your cloud.

Enhance your lesson flow
Increase teaching efficiency with the multi-window mode, allowing you to whiteboard while using other apps on the side. *Available in Q3.

5-in-1 connectivity
The multipurpose USB-C port allows for quick data transmission, clear audio/video playback, touchback controls, and 65-watt charging.

Full vibrant audio
Experience enhanced audio with the board’s built-in 20-watt speakers that offer crisp, room-filling sound.

All hands on board
The BenQ Board Essential’s large interactive screen is designed for whole-class participation, letting you boost engagement and liven up your lessons.

40 touch points

Get everyone actively participating in class with the RE04’s 40 touch points.

Gap-free writing

No gaps and an 8ms response time ensure a natural writing experience every time.

Precise touch

You’re guaranteed smooth interactions with the board’s Precision IR technology.

Everyone can share
InstaShare 2 lets everyone share ideas freely. Wirelessly cast lesson content and interact with any device from anywhere in the room.

Beyond screen sharing
Do more than just cast your screen. Media sharing makes lessons more dynamic. Share photos, videos, or even a live camera feed from your device directly to the board.

Moderate sessions with ease
Host controls allow you to effectively manage your sessions. Accept or reject sharing requests and show or hide screens, while the AI Guardian automatically blocks nude content.

Management made easy
BenQ takes out the complexity from device and user list management, significantly reducing IT workload so they can focus on other tasks.

Effortless user list syncing
Simplify identity management by syncing any of your existing Google Workspace, Entra ID (formerly Azure Active Directory), ClassLink, LDAP, or SAML-based user lists.

Centralised management
Remotely manage all your BenQ devices on an all-in-one console that lets you install, update, and delete apps, push firmware updates, and automate tasks such as startup and shutdown.

Enhanced data security
Safeguard your data through the RE04’s secure login options and access controls, regular system updates, and built-in Google Play Protect and Safe Browsing measures.

Data-driven efficiency
Generate specific and comprehensive device analytics so you can monitor how your boards are being utilised and adjust usage guidelines to maximise efficiency.

School-wide announcements
With X-Sign Broadcast, you can send out timely announcements to all your BenQ displays. Inform your school about upcoming events, important reminders, and emergencies.

ClassroomCare®
Bridging health and learning

ClassroomCare features are essential in helping schools create healthier learning spaces for students and teachers.

Easy on the eyes
Eye care technologies, such as the RE04’s low blue light filter and flicker-free screen, help reduce eye strain in class, while its anti-glare 4K screen ensures clear images every time.

IP5X dust protection
The IEC 60529-complaint RE04 screen prevents dust accumulation even in the most dust-prone environments.
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot