BenQ 9H.F67PK.NA6 BenQ SL5502K Digital signage flat panel 139.7 cm (55") LED 500

MPN
9H.F67PK.NA6
Brand
BenQ
EAN-13
5054444364827
Order Code
72-3946
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1550.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Show off your content the way it’s meant to be seen.The Pantone Validated SL552K—the first and only digital signage of its kind—guarantees on-screen color fidelity.When paired with BenQ’s Pantone Validated designer monitors, it provides an end-to-end solution that covers everything from content creation to deployment on displays.

Excellent Multi-Purpose Color Modes

PANTONE® Color Mode for Perfect Colors

As the world's first Pantone Validated digital signage, the SL752K’s Pantone mode ensures 1% color fidelity and consistency.

Cinema Mode for a Movie-like Experience

Cinema mode guarantees captivating images and motion pictures that are displayed in high-contrast and vibrant color, with added depth and dimension.

Photo Mode for Vivid Images

With Photo mode, you can appreciate images from any angle. It ensures realistic, vivid colors and details without oversaturation or picture distortion.

M-Book Mode for macOS Matching

Designers no longer need to adjust or convert content. The BenQ exclusive M-Book mode replicates how videos and images are displayed on macOS devices.

Designed for Flexibility & Long-Term Use

4K UHD Clarity

An ultra-high definition 4K2K (384 x 216) resolution offers not only an optimal viewing experience, but also four times more information and workspace than a 18p Full HD display.

24/7 Non-stop Operation

The SL552K has an amazing display lifespan of 5, hours, which makes it far more economical than any consumer model.

Displays in Any Orientation

BenQ smart signage displays are built to be displayed in either portrait or landscape view. This flexibility offers limitless possibilities when customizing physical displays.

Slim & Lightweight

The narrow bezel and lightweight design fits any in-store environment. It makes the SL552K ideal as a mounted or portable retail display.

Simple, Effortless Setup

Built-In Android™ OS

The SL552K comes with its own Android OS, eliminating the need for an external processing device or player to access and display content.

Plug and Play

USB plug-and-play lets you access and play multimedia files directly from a USB flash drive without requiring a PC connection or complicated setups.

Quick Setup with BenQ Launcher

The BenQ Launcher running on the Android OS aggregates all device and connection settings and tools into one place for ease of use.

Wireless Presentation

The SL552K supports InstaShare, a simple presentation and collaboration solution that allows designers to wirelessly display content.

X-Sign 2.: Easy Content Design & Delivery

X-Sign

BenQ’s X-Sign, content management software, facilitates effortless content creation, management, and delivery. Designers can either publish original material or use one of X-Sign’s templates to quickly create eye-catching visuals.

Instant Price and Inventory Updates

Updating prices and other fluctuating content is easy. Operators just need to modify a centralized CSV file in the cloud and push the update to one or more displays.

Real-Time Messages

X-Sign lets operators push real-time messages to the display network for important live announcements and promotions.

QR Code Interaction & Analysis

X-Sign allows operators to embed QR codes that, when scanned, can offer customers the additional information. Operators have the option to store QR code interactions for consumer behavioral analysis.

Broadcast YouTube Live Streaming across Multiple Displays

With X-Sign, operators can stream live YouTube broadcasts of product launches and events on displays in real time, which makes remote promotion quick and easy.

Centralized Remote Display Management

Monitor and manage all displays from a central, off-site location. With X-Sign, operators can see what content is playing on each display, restart displays, turn them on and off, and configure updates and other settings.

Hassle-Free Display Management

Device Management

Control all your displays on the cloud or locally through the BenQ Device Management Solution (DMS). The centralized management console lowers both energy consumption and total cost of ownership.

Apps Management

Eliminate the need for repetitive manual installation and configuration. Using DMS Cloud, you can install and manage Android apps on multiple BenQ displays in one go.

Over-the-Air Updates

Receive over-the-air (OTA) updates so that your displays are always equipped with the latest features and security patches.

Reviews

Be the first to submit a review

Trustpilot