BenQ 5A.F8Y28.DE1 WD02AT WLAN / Bluetooth 1201 Mbit/s

MPN
5A.F8Y28.DE1
Brand
BenQ
EAN-13
4718755090714
Order Code
70-2533
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Expand your display’s connectivity
Get Wi-Fi and Bluetooth connectivity to connect your display to the web or Bluetooth devices like speakers and microphones.

Turn your display into a Wi-Fi hotspot
Plug the adapter into a BenQ display and set up a Wi-Fi hotspot to share your Ethernet connection with multiple devices. This is perfect for meeting rooms that need wireless screen sharing.

Upgrade your display with Bluetooth devices
Connecting the WD02AT to your interactive display allows you to use Bluetooth devices such as keyboards, mice, and speakers without the hassle of cables.

A faster Wi-Fi connection
The WD02AT connects to either the 2.4 GHz or 5 GHz band, guaranteeing steady speeds of up to 1201 Mbps. *Maximum internet speed may vary depending on network environment.

One-click wireless screen sharing
Wirelessly cast your screen with a single click. The WD02AT is fully compatible with the InstaShare Button, allowing connected devices to share their screens, camera feeds, or files on the BenQ Board.
  • Stable dual-band Wi-Fi 6 connection
  • Connect your Bluetooth devices
  • Works with your BenQ Board
  • Fully compatible with InstaShare Button
Type Bluetooth dongle
Wireless Standard 1201 MBit/s

Reviews

Be the first to submit a review

Trustpilot