Benning 50520 IR camera -20 to 550°C 25Hz Withstands 2m fall

Order Code:

13-7159

Brand: Benning MPN: 050520 EAN-13: 4014651505209
Qty Unit Price (Ex VAT)
1+ £309.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 07/05/2026

Benning 050520 IR camera is a robust thermal imaging device engineered to withstand harsh environments, withstanding drops from up to 2 metres. The device offers precise thermal detection within a temperature range of -20 to 550 degrees Celsius, leveraging a 25Hz refresh rate for smooth imaging, making it suitable for tasks requiring accurate thermal diagnostics. With its durable construction, this camera is well-suited for electrical inspections, predictive maintenance, and building diagnostics, where reliable thermal imaging is critical for identifying potential equipment failures or thermal inefficiencies. This cutting-edge tool, alternatively described as 3412965, is indispensable for engineers requiring dependable, high-performance instrumentation in challenging conditions.
Type TC 20
Accuracy ± 2°C
Basic Accuracy 2%
Colour Red
Colour schemes 7
Display Resolution 240 x 240 Pixel
Frame rate 25Hz
Interfaces USB C®
IP Rating IP54
Product Type IR camera
Temperature reading range -20 up to 550 °C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 50mK
Weight 290g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot