Benning 10236016 L-Boxx Test Case ABS, W445xH254xD358mm, Robust Storage

MPN
10236016
Brand
Benning
EAN-13
4014651360167
Order Code
08-5901
Country of Origin
Germany

Discontinued


The Benning L-Boxx 238, model 10236016, is a durable test equipment case made from acrylonitrile butadiene styrene. Its dimensions are 445 x 254 x 358 mm, providing ample space and protection for various tools and instruments. This case is ideal for organising and transporting essential test equipment in professional settings.
Type Test equipment case
Colour Black
Depth 358mm
Dimensions (W x H x D) 445 x 254 x 358 mm
Height 254mm
Inside height 203mm
Inside Width 378mm
Internal depth 303mm
Material Acrylonitrile butadiene styrene
Max. load Capacity 25kg
Misc Attribute L-Boxx 238
Weight 2.8kg
Width 445mm

Trustpilot