Benning 10198412 Test Equipment Case Robust ABS, Foam Inserts, 375x190mm

Benning 10198412 Test Equipment Case Robust ABS, Foam Inserts, 375x190mm

MPN
10198412
Brand
Benning
EAN-13
4014651984127
Order Code
08-5891
Country of Origin
United Kingdom

Discontinued


The Benning 10198412 test equipment case, with dimensions of 190 mm x 375 mm, offers a robust solution for transporting and protecting sensitive instruments. Manufactured by Benning, it is designed for durability and efficient storage. It is typically used by technicians and engineers to safely carry electrical testing tools and equipment.
Type Test equipment case
Colour Black
Dimensions (L x W) 190 mm x 375 mm
Length 190mm
Weight 1.1kg
Width 375mm

Trustpilot