Benning 050332 ST 755+ Equipment Tester High Precision, Durable

MPN
050332
Brand
Benning
EAN-13
4014651503328
Order Code
08-5877
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1986.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/06/2026

The Benning ST 755+ is a versatile equipment tester designed for conducting comprehensive VDE and DGUV safety tests. It excels in evaluating electrical devices to ensure they comply with safety regulations, making it ideal for industries focused on electrical safety compliance. As a key attribute, it features an intuitive interface for efficient and accurate testing results.
Type Equipment tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 405 x 330 x 165 mm
Display Type Digital (LCD)
Height 165mm
IP Rating IP67
Length 405mm
Misc Attribute ST 755+
Reading Category CAT II 300 V
Voltage Supply Mains
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot