Benning 044692 MM 2-2 Multimeter Digital, CAT IV 300V, 6000 Counts

MPN
044692
Brand
Benning
EAN-13
4014651446922
Order Code
08-5872
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £140.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Benning MM 2-2 is a versatile digital multimeter capable of handling CAT II 1000 V, CAT III 600 V, and CAT IV 300 V measurements. Featuring a 6000-count display, it functions as a voltage tester, ammeter, and frequency tester. Ideal for both professional and DIY electrical testing, it serves as a reliable tool for various applications like voltage reading and universal testing.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 1mA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 1mA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 50 x 80 x 161 mm
Display Digital
Display Counts 6000
Frequency Range 10 Hz - 50kHz
Frequency reading range 10 Hz - 50kHz
Height 161mm
Length 50mm
Misc Attribute MM 2-2
Power supply (details) 2x AAA battery
Reading range - capacity 0.01 nF - 10mF
Reading range - resistance 0.1 Ω - 60MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 334g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot