Benning 044690 MM 7-2 Multimeter Digital CAT III/IV 1000V/600V TRUE RMS

MPN
044690
Brand
Benning
EAN-13
4014651446908
Order Code
08-5870
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £276.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Benning MM 7-2 Handheld Multimeter is a versatile digital multimeter suitable for CAT III 1000 V and CAT IV 600 V environments. With 60000 display counts, it is ideal for precise voltage reading and testing in industrial and commercial applications. It serves as a reliable ammeter, voltmeter, and frequency tester, making it a comprehensive multi-purpose tester.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01µA
Basic Accuracy 0.03%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 51 x 89 x 193 mm
Display Digital
Display Counts 60000
Frequency reading range 0.001 Hz -1MHz
Height 193mm
Length 51mm
Measurement type (details) True RMS
Misc Attribute MM 7-2
Reading range - capacity 0.01 nF - 10mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -200 to +1090°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 420g
Width 89mm

Reviews

Be the first to submit a review

Trustpilot