Benning 044687 MM 10-1 Handheld Multimeter CAT IV 600V 6000 Counts

MPN
044687
Brand
Benning
EAN-13
4014651446878
Order Code
08-5867
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £255.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Benning MM 10-1 is a handheld multimeter and digital data logger with a CAT IV 600 V rating and a display capacity of 6000 counts. It is a versatile voltage meter and ammeter ideal for testing and measuring voltage, current, and frequency in a variety of electrical applications. Manufactured by Benning, this multi-purpose tester is typically used by electricians and technicians for detailed diagnostics and safety assessments.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 400mA
Amperage reading range AC (max.) 400mA
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Display Digital
Display Counts 6000
Frequency reading range 0.01 Hz - 100kHz
Interfaces Bluetooth®
Measurement type (details) True RMS
Misc Attribute MM 10-1
Power supply (details) 2x 1.5 V AA batteries
Reading Category CAT IV 600 V
Reading range - capacity 1 nF - 10mF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature -40 to +400°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 0.85

Reviews

Be the first to submit a review

Trustpilot